Part Details for V130LA20CP by Littelfuse Inc
Results Overview of V130LA20CP by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V130LA20CP Information
V130LA20CP by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for V130LA20CP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
58K7219
|
Newark | Metal Oxide Varistor, 228V 340V Rad, Voltage Rating Vac:130V, Voltage Rating Vdc:-, Product Range:C-Iii Series, Clamping Voltage Vc Max:340V, Varistor Case Style:Disc 20Mm, Peak Surge Current @ 8/20Μs:9Ka, Peak Energy (2Ms):200J Rohs Compliant: Yes |Littelfuse V130LA20CP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1317 |
|
$0.5710 / $1.0800 | Buy Now |
|
DISTI #
70184742
|
RS | VARISTOR, CIRCUIT PROTECTION, 130VAC, 340V, 50A, METAL OXIDE, RADIAL, -55DEGC, 85DEGC Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 250 |
|
$0.7900 / $0.9900 | Buy Now |
|
DISTI #
V130LA20CP
|
TME | Varistor: metal-oxide, THT, 130VAC, 205V, 10kA, Ø20mm, 200J, 500pcs. Min Qty: 1500 | 0 |
|
$0.4300 / $0.4530 | RFQ |
|
DISTI #
000000000007268763
|
Sager | RADIAL VARISTOR 20MM ROHS / LEAD FREE Min Qty: 1500 | 0 |
|
$0.5600 / $0.5871 | Buy Now |
US Tariff Estimator: V130LA20CP by Littelfuse Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for V130LA20CP
V130LA20CP Part Data Attributes
|
|
V130LA20CP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V130LA20CP
Littelfuse Inc
Varistor, 228V, 200J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Radial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.40.40.00 | |
| Circuit RMS Voltage-Max | 130 V | |
| Energy Absorbing Capacity-Max | 200 J | |
| JESD-609 Code | e3 | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 28 Mm | |
| Package Length | 23 Mm | |
| Package Style | Radial | |
| Package Width | 7.3 Mm | |
| Packing Method | Bulk | |
| Rated Temperature | 85 °C | |
| Reference Standard | Cecc; Cul; Iec; Vde; Ul | |
| Resistor Type | Varistor | |
| Surface Mount | No | |
| Technology | Metal Oxide | |
| Terminal Finish | Tin | |
| Terminal Placement | Radial | |
| Terminal Shape | Wire |
Alternate Parts for V130LA20CP
This table gives cross-reference parts and alternative options found for V130LA20CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V130LA20CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| V130LT20C | Littelfuse Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 228V, 200J, THROUGH HOLE MOUNT, RADIAL LEADED | V130LA20CP vs V130LT20C |
| V130LA20C | Intersil Corporation | Check for Price | METAL-OXIDE VARISTOR (MOV),130V V(RMS),9KA I(TM),RADIAL | V130LA20CP vs V130LA20C |
| V130LA20C | Littelfuse Inc | Check for Price | Varistor, 228V, 200J, Through Hole Mount, RADIAL LEADED | V130LA20CP vs V130LA20C |
| V130LU20C | Littelfuse Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 228V, 200J, THROUGH HOLE MOUNT, RADIAL LEADED | V130LA20CP vs V130LU20C |
| V130LS20C | Littelfuse Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 228V, 200J, THROUGH HOLE MOUNT, RADIAL LEADED | V130LA20CP vs V130LS20C |
V130LA20CP Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the V130LA20CP is a rectangular pad with dimensions of 3.5mm x 1.5mm, with a 0.5mm radius corner. The pad should be centered on the component and have a minimum of 0.5mm clearance around the component body.
-
To ensure reliable soldering of the V130LA20CP, use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder paste to the PCB pad. Use a soldering technique that minimizes the risk of overheating the component, and avoid applying excessive force or pressure during the soldering process.
-
The maximum operating temperature range for the V130LA20CP is -40°C to 150°C. However, it's recommended to operate the device within a temperature range of -20°C to 125°C for optimal performance and reliability.
-
Yes, the V130LA20CP is designed to withstand high-vibration environments. However, it's recommended to follow proper mounting and installation procedures to ensure the device is securely fastened to the PCB and can withstand the expected vibration levels.
-
To prevent electrostatic discharge (ESD) damage, handle the V130LA20CP with ESD-protective equipment, such as wrist straps, mats, and bags. Ensure that the workspace and equipment are grounded, and avoid touching the component's pins or leads with bare hands.