Part Details for V175LA5P by Littelfuse Inc
Results Overview of V175LA5P by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V175LA5P Information
V175LA5P by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for V175LA5P
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
58K7316
|
Newark | Metal Oxide Varistor, 225V 455V Rad, Voltage Rating Vac:175V, Voltage Rating Vdc:225V, Product Range:La Series, Clamping Voltage Vc Max:455V, Varistor Case Style:Disc 10Mm, Peak Surge Current @ 8/20Μs:2.5Ka, Capacitance, Cd:350Pf Rohs Compliant: Yes |Littelfuse V175LA5P RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2550 | Buy Now |
|
DISTI #
75767121
|
RS | RADIAL VARISTOR 10MM ROHS / LEAD FREE Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3230 / $0.3510 | RFQ |
|
DISTI #
V175LA5P
|
TME | Varistor: metal-oxide, THT, 175VAC, 225VDC, 270V, 2.5kA, Ø10mm, 30J Min Qty: 5000 | 0 |
|
$0.1420 / $0.1490 | RFQ |
|
DISTI #
000000000007269742
|
Sager | RADIAL VARISTOR 10MM ROHS / LEAD FREE Min Qty: 5000 | 0 |
|
$0.2057 / $0.2157 | Buy Now |
US Tariff Estimator: V175LA5P by Littelfuse Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for V175LA5P
V175LA5P CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
V175LA5P Part Data Attributes
|
|
V175LA5P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V175LA5P
Littelfuse Inc
Varistor, 225V, 30J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | LITTELFUSE INC | |
| Package Description | RADIAL LEADED | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.40.40.00 | |
| Samacsys Manufacturer | LITTELFUSE | |
| Circuit RMS Voltage-Max | 175 V | |
| Energy Absorbing Capacity-Max | 30 J | |
| JESD-609 Code | e3 | |
| Mounting Feature | THROUGH HOLE MOUNT | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 16 mm | |
| Package Length | 12.5 mm | |
| Package Shape | DISK PACKAGE | |
| Package Style | Radial | |
| Package Width | 5.6 mm | |
| Packing Method | BULK | |
| Rated Temperature | 85 °C | |
| Reference Standard | CECC; CUL; UL; VDE | |
| Resistor Type | VARISTOR | |
| Surface Mount | NO | |
| Technology | METAL OXIDE | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Placement | RADIAL | |
| Terminal Shape | WIRE | |
| Working Voltage | 225 V |
Alternate Parts for V175LA5P
This table gives cross-reference parts and alternative options found for V175LA5P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V175LA5P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| V175LT5 | Littelfuse Inc | Check for Price | Varistor, 225V, 30J, Through Hole Mount, RADIAL LEADED | V175LA5P vs V175LT5 |
| V175LA5 | Intersil Corporation | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 225V, 30J, THROUGH HOLE MOUNT | V175LA5P vs V175LA5 |
| V175LT5 | Intersil Corporation | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 225V, 30J, THROUGH HOLE MOUNT | V175LA5P vs V175LT5 |
| VE13M01750KEA | Kyocera AVX Components | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 225V, 28J, THROUGH HOLE MOUNT | V175LA5P vs VE13M01750KEA |
| 232259451716 | NXP Semiconductors | Check for Price | Voltage Dependent Resistor, RESISTOR, VOLTAGE DEPENDENT, 225 V, 41 J, THROUGH HOLE MOUNT | V175LA5P vs 232259451716 |
| V175LA5C | Littelfuse Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 303V, 55J, THROUGH HOLE MOUNT, RADIAL LEADED | V175LA5P vs V175LA5C |
| ENC271D-10A | Fuji Electric Co Ltd | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 225V, 30J, THROUGH HOLE MOUNT | V175LA5P vs ENC271D-10A |
| Q69X3122 | TDK Electronics | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 225V, 28J, THROUGH HOLE MOUNT | V175LA5P vs Q69X3122 |
V175LA5P Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the V175LA5P is a rectangular pad with dimensions of 2.5mm x 1.5mm, with a 0.5mm radius corner. The pad should be centered on the component and have a minimum of 0.5mm clearance around the component.
-
To ensure reliable soldering of the V175LA5P, use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder paste to the PCB pad. Use a soldering technique that minimizes the risk of overheating the component.
-
The maximum operating temperature range for the V175LA5P is -40°C to 125°C. However, it's recommended to operate the device within a temperature range of -20°C to 85°C for optimal performance and reliability.
-
Yes, the V175LA5P is designed to withstand high-vibration environments. However, it's recommended to follow proper mounting and soldering techniques to ensure the component remains securely attached to the PCB.
-
To prevent electrostatic discharge (ESD) damage, handle the V175LA5P with ESD-protective equipment, such as wrist straps, mats, and bags. Ensure that the workspace and personnel are grounded to prevent static electricity buildup.