Part Details for V22ZA2 by Intersil Corporation
Overview of V22ZA2 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V22ZA2
V22ZA2 CAD Models
V22ZA2 Part Data Attributes
|
V22ZA2
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
V22ZA2
Intersil Corporation
METAL-OXIDE VARISTOR (MOV),14V V(RMS),500A I(TM),RADIAL
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Circuit RMS Voltage-Max | 14 V | |
Energy Absorbing Capacity-Max | 2 J | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Package Style | Radial | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Working Voltage | 18 V |
Alternate Parts for V22ZA2
This table gives cross-reference parts and alternative options found for V22ZA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V22ZA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V22ZU2 | RESISTOR, VOLTAGE DEPENDENT, 18V, 2J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V22ZA2 vs V22ZU2 |
D6121ZOV140RA02 | RESISTOR, VOLTAGE DEPENDENT, 18V, 3.2J, THROUGH HOLE MOUNT, RADIAL LEADED | Maida Development Company | V22ZA2 vs D6121ZOV140RA02 |
V22ZC2 | RESISTOR, VOLTAGE DEPENDENT, 18V, 2J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V22ZA2 vs V22ZC2 |
V22ZC2P | Varistor, 18V, 2J, Through Hole Mount | Littelfuse Inc | V22ZA2 vs V22ZC2P |
V22ZA2 | RESISTOR, VOLTAGE DEPENDENT, 18V, 2J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V22ZA2 vs V22ZA2 |
V22ZS2 | METAL-OXIDE VARISTOR (MOV),14V V(RMS),500A I(TM),RADIAL | Intersil Corporation | V22ZA2 vs V22ZS2 |
V22ZU2P | Varistor, 18V, 2J, Through Hole Mount | Littelfuse Inc | V22ZA2 vs V22ZU2P |
V22ZT2 | RESISTOR, VOLTAGE DEPENDENT, 18V, 2J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V22ZA2 vs V22ZT2 |
V22ZT2 | METAL-OXIDE VARISTOR (MOV),14V V(RMS),500A I(TM),RADIAL | Intersil Corporation | V22ZA2 vs V22ZT2 |
V22ZC2 | RESISTOR, VOLTAGE DEPENDENT, 18V, 2J, THROUGH HOLE MOUNT | Intersil Corporation | V22ZA2 vs V22ZC2 |