-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF RELAY, SPDT, MOMENTARY, 0.005A (COIL), 12VDC (COIL), 64mW (COIL), 1A (CONTACT), 125VDC (CONTACT), 900MHz, THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36K3721
|
Newark | Relay, Signal, Spdt, 150Vac, 125Vdc, 1A, Coil Voltage:12Vdc, Contact Configuration:Spdt, Contact Current:1A, Product Range:P1/V23026 Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Relay Terminals:Solder Rohs Compliant: Yes |Axicom Te Connectivity V23026A1002B201 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 668 |
|
$6.2200 / $6.7900 | Buy Now |
DISTI #
24M9073
|
Newark | Signal Relay, P1/V23026 Series, Non Latching, Spdt, Through Hole, 1 A, 12 Vdc Rohs Compliant: Yes |Axicom Te Connectivity V23026A1002B201 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
PB283-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 1A 12V Min Qty: 1 Lead time: 37 Weeks Container: Tube |
18869 In Stock |
|
$6.7872 / $11.6400 | Buy Now |
|
Bristol Electronics | 708 |
|
RFQ | ||
|
Bristol Electronics | 50 |
|
RFQ | ||
DISTI #
1393774-8
|
TTI | Low Signal Relays - PCB V23026A1002B201 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tube |
Americas - 4292 In Stock |
|
$6.0200 / $6.7200 | Buy Now |
DISTI #
V23026A1002B201
|
TME | Relay: electromagnetic, SPDT, Ucoil: 12VDC, 1A, 0.46A/150VAC, THT Min Qty: 1 | 182 |
|
$6.2500 / $9.9400 | Buy Now |
DISTI #
000000000000049140
|
Sager | Low Signal Relays - PCB 12VDC Non-latching Single coil P1 | 0 |
|
Buy Now | |
DISTI #
1175000
|
element14 Asia-Pacific | RELAY, SIGNAL, SPDT, 150VAC, 125VDC, 1A RoHS: Compliant Min Qty: 1 Container: Each | 2334 |
|
$6.8986 / $9.9295 | Buy Now |
DISTI #
1175000
|
Farnell | RELAY, SIGNAL, SPDT, 150VAC, 125VDC, 1A RoHS: Compliant Min Qty: 1 Lead time: 28 Weeks, 1 Days Container: Each | 1666 |
|
$6.5812 / $9.4534 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V23026A1002B201
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23026A1002B201
TE Connectivity
RF RELAY, SPDT, MOMENTARY, 0.005A (COIL), 12VDC (COIL), 64mW (COIL), 1A (CONTACT), 125VDC (CONTACT), 900MHz, THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 39 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RELEASE TIME WITH DIODE IN PARALLEL | |
Body Breadth | 7.59 mm | |
Body Height | 6.9 mm | |
Body Length or Diameter | 13 mm | |
Coil Current(DC)-Max | 0.005 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 34 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 2250 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 1A@150VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@125VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 150 V | |
Contact Voltage(DC)-Max | 125 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1500 Vrms | |
Dielectric Strength Between Open Contacts | 500 Vrms | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | LEAD NICKEL | |
End Contact Plating | GOLD RHODIUM | |
Input Switching Control Type | Random | |
Insertion Loss-Max | -0.12 dB | |
Isolation-Max | -30 dB | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 6 | |
Operate Time | 5 ms | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 13mm x 7.6mm x 6.9mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | RF RELAY | |
Release Time | 5 ms | |
Sealing | IP67/RT3 | |
Surface Mount | NO | |
Switching Time | 2.4 ms | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
VSWR | 1.75 | |
Weight | 2 g |