Part Details for V23050-A1012-A551 by TE Connectivity
Overview of V23050-A1012-A551 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Energy and Power Systems
Agriculture Technology
Renewable Energy
Price & Stock for V23050-A1012-A551
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002453941
|
Sager | Safety Relays | 0 |
|
Buy Now |
Part Details for V23050-A1012-A551
V23050-A1012-A551 CAD Models
V23050-A1012-A551 Part Data Attributes
|
V23050-A1012-A551
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23050-A1012-A551
TE Connectivity
Safety Relay, 6PST, Momentary, 0.1A (Coil), 12VDC (Coil), 1200mW (Coil), DC Input, AC Output, Through Hole-Straight Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 16.5 mm | |
Body Height | 16.5 mm | |
Body Length or Diameter | 55 mm | |
Coil Current(AC)-Max | 0.1 A | |
Coil Current(DC)-Max | 0.1 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 1200 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 120 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@400VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
End Contact Material | SILVER TIN OXIDE | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 55mm x 16.5mm x 16.5mm | |
Reference Standard | CCC; CUL; TUV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 5 FORM A, 1 FORM B | |
Relay Function | 6PST | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | RT3 | |
Surface Mount | NO | |
Terminal Length | 0.002999745999491999 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 30 g |