-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 5 Form A, 1 Form B, 6PST, Momentary, 0.05A (Coil), 24VDC (Coil), 1200mW (Coil), 8A (Contact), DC Input, Random, AC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12N2955
|
Newark | Power Relay, 5Pst-No/Spst-Nc, 8A, 250Vac, Contact Configuration:5Pst-No, Spst-Nc, Coil Voltage:24Vdc, Contact Current:8A, Product Range:Sr6A Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250V Rohs Compliant: Yes |Schrack Te Connectivity V23050-A1024-A551 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 191 |
|
$21.6900 / $23.3600 | Buy Now |
DISTI #
PB1310-ND
|
DigiKey | RELAY SAFETY 6PST 8A 24V Min Qty: 1 Lead time: 23 Weeks Container: Tube |
280 In Stock |
|
$22.9977 / $30.6600 | Buy Now |
DISTI #
655-V23050A1024A551
|
Mouser Electronics | Safety Relays Relays SR6C4024 - V23050-A1024-A551 RoHS: Compliant | 137 |
|
$21.9400 / $27.9700 | Buy Now |
DISTI #
000000000002453945
|
Sager | Safety Relays Relays Min Qty: 10 | 0 |
|
$25.3000 | Buy Now |
DISTI #
2726996
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 191 |
|
$20.0592 / $27.9068 | Buy Now |
DISTI #
2726996
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 28 Weeks, 0 Days Container: Each | 191 |
|
$24.1351 / $30.0593 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V23050-A1024-A551
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23050-A1024-A551
TE Connectivity
Power/Signal Relay, 5 Form A, 1 Form B, 6PST, Momentary, 0.05A (Coil), 24VDC (Coil), 1200mW (Coil), 8A (Contact), DC Input, Random, AC Output, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 16.5 mm | |
Body Height | 16.5 mm | |
Body Length or Diameter | 55 mm | |
Coil Current(AC)-Max | 0.05 A | |
Coil Current(DC)-Max | 0.05 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 1200 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 480 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@400VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
End Contact Material | SILVER TIN OXIDE | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 55mm x 16.5mm x 16.5mm | |
Reference Standard | CCC; CUL; TUV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 5 FORM A, 1 FORM B | |
Relay Function | 6PST | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | RT3 | |
Surface Mount | NO | |
Terminal Length | 0.002999745999491999 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 30 g |
This table gives cross-reference parts and alternative options found for V23050-A1024-A551. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V23050-A1024-A551, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V23050-A1024-A533 | Power/Signal Relay, 3 Form A,b, 6PST, Momentary, 0.05A (Coil), 24VDC (Coil), 1200mW (Coil), 8A (Contact), DC Input, Random, AC Output, Panel Mount | TE Connectivity | V23050-A1024-A551 vs V23050-A1024-A533 |
1393260-7 | SPECIAL RELAY-SAFETY RELAY, 4PST, MOMENTARY, 0.05A (COIL), 24VDC (COIL), 1200mW (COIL), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | TE Connectivity | V23050-A1024-A551 vs 1393260-7 |