-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF RELAY, DPDT, MOMENTARY, 0.012A (COIL), 12VDC (COIL), 140mW (COIL), 2A (CONTACT), 220VDC (CONTACT), 900MHz, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03P2578
|
Newark | Relay, Signal, Dpdt, 12Vdc, 2A, Smd, Coil Voltage:12Vdc, Contact Configuration:Dpdt, Contact Current:2A, Product Range:P2/V23079 Series, Relay Mounting:Surface Mount, Coil Type:Non Latching, Relay Terminals:Solder Rohs Compliant: Yes |Axicom Te Connectivity V23079D2003B301 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 245 |
|
$2.8900 / $3.5700 | Buy Now |
DISTI #
48M8965
|
Newark | V23079D2003B301 |Axicom Te Connectivity V23079D2003B301 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.8800 / $3.2800 | Buy Now |
DISTI #
93B0800
|
Newark | Relay, Signal, Dpdt, 250Vac, 220Vdc, 2A, Product Range:P2/V23079 Series, Coil Type:Non Latching, Contact Configuration:Dpdt, Relay Mounting:Smd, Contact Current:2A, Coil Voltage:12Vdc, Contact Material:Silver Nickel, Carry Current:5Arohs Compliant: Yes |Axicom Te Connectivity V23079D2003B301 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.1200 | Buy Now |
DISTI #
PB1081CT-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 2A 12V Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14518 In Stock |
|
$2.4998 / $4.3600 | Buy Now |
DISTI #
655-V23079D2003B301
|
Mouser Electronics | Low Signal Relays - PCB 12 VDC 2 Form C DPDT 20 RoHS: Compliant | 5335 |
|
$2.1900 / $4.0700 | Buy Now |
DISTI #
V36:1790_11795777
|
Arrow Electronics | Signal Relay 12VDC 2A DPDT(14.6x9.4x9.9)mm SMD Medical Min Qty: 400 Package Multiple: 400 Lead time: 19 Weeks Date Code: 2326 | Americas - 15200 |
|
$2.1430 / $2.3860 | Buy Now |
|
Onlinecomponents.com | Signal Relay 12VDC 2A DPDT(14.6x9.4x9.9)mm SMD Automotive Medical RoHS: Compliant |
26350 In Stock |
|
$1.5600 / $1.9600 | Buy Now |
DISTI #
71325861
|
Verical | Signal Relay 12VDC 2A DPDT(14.6x9.4x9.9)mm SMD Medical Min Qty: 400 Package Multiple: 400 Date Code: 1123 | Americas - 26000 |
|
$1.9729 / $2.5960 | Buy Now |
DISTI #
76876221
|
Verical | Signal Relay 12VDC 2A DPDT(14.6x9.4x9.9)mm SMD Medical Min Qty: 400 Package Multiple: 400 Date Code: 2326 | Americas - 15200 |
|
$2.1430 / $2.3860 | Buy Now |
DISTI #
77313794
|
Verical | Signal Relay 12VDC 2A DPDT(14.6x9.4x9.9)mm SMD Medical Min Qty: 400 Package Multiple: 400 | Americas - 2800 |
|
$1.3438 / $1.4833 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V23079D2003B301
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23079D2003B301
TE Connectivity
RF RELAY, DPDT, MOMENTARY, 0.012A (COIL), 12VDC (COIL), 140mW (COIL), 2A (CONTACT), 220VDC (CONTACT), 900MHz, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RELEASE TIME WITH DIODE IN PARALLEL | |
Body Breadth | 7.2 mm | |
Body Height | 9.9 mm | |
Body Length or Diameter | 14.6 mm | |
Coil Current(DC)-Max | 0.012 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 450 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 1029 Ω | |
Coil Voltage(AC)-Max | 12 V | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 62.5VA@250VAC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Power Rating R Load | 60W@220VDC | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1500 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insertion Loss-Max | -0.27 dB | |
Insulation Resistance | 1000000000 Ω | |
Isolation-Max | -20.7 dB | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 10 | |
Operate Time | 8 ms | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Physical Dimension | 15mm X 7.5mm X 9.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | RF RELAY | |
Release Time | 9 ms | |
Sealing | IP67 | |
Surface Mount | NO | |
Switching Time | 17 ms | |
Termination Type | SOLDER/QUICK CONNECT | |
VSWR | 1.4 | |
Weight | 2.8 g |
This table gives cross-reference parts and alternative options found for V23079D2003B301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V23079D2003B301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V23079-D2003-B301 | RF Relay, RF RELAY, MOMENTARY, 0.012A (COIL), 12VDC (COIL), 140mW (COIL), SURFACE MOUNT-STRAIGHT | TE Connectivity | V23079D2003B301 vs V23079-D2003-B301 |