-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41-V23086C2001A403-ND
|
DigiKey | PCB 25A RELAYS Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
949 In Stock |
|
$6.8979 / $11.8200 | Buy Now |
DISTI #
571-1413009-9
|
Mouser Electronics | Automotive Relays Relay RoHS: Compliant | 750 |
|
$6.7600 / $9.7200 | Buy Now |
|
Onlinecomponents.com | Power Relay 10VDC 40A DPDT(23.6x12.9x10.2)mm THT RoHS: Compliant |
3918 In Stock |
|
$6.2200 / $9.8300 | Buy Now |
|
Quest Components | 20 |
|
$11.0240 / $12.4020 | Buy Now | |
DISTI #
1413009-9
|
TTI | Low Signal Relays - PCB Relay Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 493 In Stock |
|
$6.5000 / $7.6200 | Buy Now |
DISTI #
V23086C2001A403
|
TME | Relay: electromagnetic, SPDT x2, Ucoil: 12VDC, 25A, 254Ω, THT, 567mW Min Qty: 1 | 70 |
|
$2.7500 / $4.8000 | Buy Now |
|
Master Electronics | Power Relay 10VDC 40A DPDT(23.6x12.9x10.2)mm THT RoHS: Compliant |
3918 In Stock |
|
$6.2200 / $9.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy