Part Details for V23136A0004X086-EV-CBOX by TE Connectivity
Overview of V23136A0004X086-EV-CBOX by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V23136A0004X086-EV-CBOX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-4-1414992-7
|
Mouser Electronics | Automotive Relays V23136A0004X086-EV- CBOX RoHS: Compliant | 535 |
|
$5.9700 / $10.2500 | Buy Now |
DISTI #
4-1414992-7
|
TTI | Automotive Relays V23136A0004X086-EV-CBOX RoHS: Compliant pbFree: Pb-Free Min Qty: 294 Package Multiple: 294 Container: Each | Americas - 0 |
|
$5.1900 / $5.2900 | Buy Now |
DISTI #
000000000003662477
|
Sager | Automotive Relays V23136A0004X086-EV- CBOX Min Qty: 1 | 882 |
|
$6.1000 / $7.8200 | Buy Now |
Part Details for V23136A0004X086-EV-CBOX
V23136A0004X086-EV-CBOX CAD Models
V23136A0004X086-EV-CBOX Part Data Attributes:
|
V23136A0004X086-EV-CBOX
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
V23136A0004X086-EV-CBOX
TE Connectivity
Power/Signal Relay, 1 Form C, 12VDC (Coil), 1600mW (Coil), 60A (Contact), 12VDC (Contact), Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 28 mm | |
Body Height | 25.5 mm | |
Body Length or Diameter | 28 mm | |
Coil Power | 1600 mW | |
Coil Resistance | 90 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Contact Current(AC)-Max | 60 A | |
Contact Current(DC)-Max | 60 A | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Strength Between Coil and Contacts | 500 Vrms | |
Dielectric Strength Between Open Contacts | 500 Vrms | |
End Contact Material | SILVER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | 105 °C | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 35 g |
Alternate Parts for V23136A0004X086-EV-CBOX
This table gives cross-reference parts and alternative options found for V23136A0004X086-EV-CBOX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V23136A0004X086-EV-CBOX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-1414992-7 | Power/Signal Relay, 1 Form C, 12VDC (Coil), 1600mW (Coil), 60A (Contact), 12VDC (Contact), Panel Mount | TE Connectivity | V23136A0004X086-EV-CBOX vs 4-1414992-7 |