Part Details for V23826-K305-C13 by Infineon Technologies AG
Overview of V23826-K305-C13 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V23826-K305-C13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 15 |
|
$60.9180 / $66.0000 | Buy Now |
|
Quest Components | Fiber Optic Transceiver | 1596 |
|
$30.6750 / $40.9000 | Buy Now |
|
Quest Components | Fiber Optic Transceiver | 12 |
|
$68.7500 / $71.5000 | Buy Now |
|
Quest Components | Fiber Optic Transceiver | 64 |
|
$39.2640 / $49.0800 | Buy Now |
Part Details for V23826-K305-C13
V23826-K305-C13 CAD Models
V23826-K305-C13 Part Data Attributes
|
V23826-K305-C13
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
V23826-K305-C13
Infineon Technologies AG
Transceiver, 830nm Min, 860nm Max, 1300Mbps(Tx), 1300Mbps(Rx), SC Connector, Through Hole Mount, 9.80 MM HEIGHT MODULE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | 9.80 MM HEIGHT MODULE | |
Reach Compliance Code | compliant | |
Additional Feature | IT ALSO HAS WAVELENGTH 770 TO 860 NM AND REFERENCE STD-FCC, FDA | |
Body Breadth | 25.25 mm | |
Body Height | 9.79 mm | |
Body Length or Diameter | 38.6 mm | |
Built-in Feature | AMPLIFIER | |
Communication Standard | GBE | |
Connection Type | SC CONNECTOR | |
Data Rate (Rx) | 1300 Mbps | |
Data Rate (Tx) | 1300 Mbps | |
Emitter/Detector Type | LASER | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | 50, 62.5, MMF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 860 nm | |
Operating Wavelength-Min | 830 nm | |
Operating Wavelength-Nom | 850 nm | |
Optical Power Output-Nom | 0.211 mW | |
Return Loss-Min | 12 dB | |
Sensitivity | -20 dBm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO |
Alternate Parts for V23826-K305-C13
This table gives cross-reference parts and alternative options found for V23826-K305-C13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V23826-K305-C13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V23826-K305-C13 | Transceiver, 830nm Min, 860nm Max, 10625Mbps(Tx), 10625Mbps(Rx), SC Connector, Through Hole Mount | Finisar Corporation | V23826-K305-C13 vs V23826-K305-C13 |