Part Details for V24A48C400BG by Vicor Corporation
Results Overview of V24A48C400BG by Vicor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V24A48C400BG Information
V24A48C400BG by Vicor Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for V24A48C400BG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
V24A48C400BG
|
Avnet Americas | Module DC-DC 1-OUT 48V 8.34A 400W Screw Mount/Through Hole 9-Pin Full-Brick - Boxed Product (Development Kits) (Alt: V24A48C400BG) COO: United States of America (the) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Box | 0 |
|
$434.8000 / $513.8546 | Buy Now |
Part Details for V24A48C400BG
V24A48C400BG CAD Models
V24A48C400BG Part Data Attributes
|
|
V24A48C400BG
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
V24A48C400BG
Vicor Corporation
DC-DC Regulated Power Supply Module, 1 Output, 400W, Hybrid, PACKAGE-9
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | MODULE | |
| Package Description | Dfm, | |
| Pin Count | 9 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 22 Weeks | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Control Mode | Voltage-Mode | |
| Input Voltage-Max | 36 V | |
| Input Voltage-Min | 18 V | |
| Input Voltage-Nom | 24 V | |
| JESD-30 Code | R-XDFM-P9 | |
| JESD-609 Code | e4 | |
| Length | 116.84 Mm | |
| Line Regulation-Max | 0.2% | |
| Load Regulation-Max | 0.2% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 9 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -20 °C | |
| Output Voltage-Max | 52.8 V | |
| Output Voltage-Min | 4.8 V | |
| Output Voltage-Nom | 48 V | |
| Package Body Material | Unspecified | |
| Package Code | DFM | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Temperature Grade | Other | |
| Terminal Finish | Gold (Au) | |
| Terminal Form | Pin/Peg | |
| Terminal Position | Dual | |
| Total Power Output-Max | 400 W | |
| Trim/Adjustable Output | Yes | |
| Width | 55.88 Mm |
Alternate Parts for V24A48C400BG
This table gives cross-reference parts and alternative options found for V24A48C400BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V24A48C400BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| V24A48C400BN | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 400W, Hybrid, MODULE-9 | V24A48C400BG vs V24A48C400BN |
V24A48C400BG Frequently Asked Questions (FAQ)
-
Vicor recommends a 4-layer PCB with a solid ground plane and a thermal pad connected to a heat sink or a thermal interface material. A minimum of 2 oz copper thickness is recommended for the top and bottom layers. Additionally, a thermal management strategy such as a heat sink or a fan should be implemented to keep the module temperature below 100°C.
-
To ensure reliable start-up and shutdown, Vicor recommends a soft-start circuit to limit the inrush current and a shutdown circuit to discharge the output capacitors. The input voltage should be ramped up and down slowly (typically 10-20 ms) to prevent voltage overshoots and undershoots.
-
Operating the module outside of the recommended input voltage range (18-36 V) may affect its performance, efficiency, and reliability. The module may not meet its specified output voltage regulation, and its internal components may be stressed, leading to reduced lifespan or even failure.
-
To troubleshoot common issues, Vicor recommends checking the input voltage, output voltage, and module temperature using a multimeter or an oscilloscope. Verify that the module is properly soldered and that the PCB layout meets the recommended guidelines. Check for any signs of physical damage, such as burnt components or broken solder joints. Consult the datasheet and application notes for more detailed troubleshooting guides.
-
Yes, the V24A48C400BG module is designed to meet CISPR 22 Class B EMI standards. However, to ensure compliance, Vicor recommends implementing proper EMI filtering, such as a common-mode choke and X-capacitors, and following good PCB layout practices, such as separating high-frequency and low-frequency circuits.