Part Details for V24B24C150BL by Vicor Corporation
Results Overview of V24B24C150BL by Vicor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V24B24C150BL Information
V24B24C150BL by Vicor Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for V24B24C150BL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
V24B24C150BL
|
Avnet Americas | Module DC-DC Single-Out 24V 6.25A 150W Screw Mount/Through Hole 9-Pin Half Brick - Boxed Product (Development Kits) (Alt: V24B24C150BL) COO: United States of America (the) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Box | 0 |
|
$283.1692 / $334.6545 | Buy Now |
Part Details for V24B24C150BL
V24B24C150BL CAD Models
V24B24C150BL Part Data Attributes
|
|
V24B24C150BL
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
V24B24C150BL
Vicor Corporation
DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, MODULE-9
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Part Package Code | MODULE | |
| Package Description | Dfm, | |
| Pin Count | 9 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 22 Weeks | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Control Mode | Voltage-Mode | |
| Input Voltage-Max | 36 V | |
| Input Voltage-Min | 18 V | |
| Input Voltage-Nom | 24 V | |
| JESD-30 Code | R-XDFM-P9 | |
| JESD-609 Code | e0 | |
| Length | 55.88 Mm | |
| Line Regulation-Max | 0.2% | |
| Load Regulation-Max | 0.2% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 9 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -20 °C | |
| Output Voltage-Max | 26.4 V | |
| Output Voltage-Min | 2.4 V | |
| Output Voltage-Nom | 24 V | |
| Package Body Material | Unspecified | |
| Package Code | DFM | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Temperature Grade | Other | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Pin/Peg | |
| Terminal Position | Dual | |
| Total Power Output-Max | 150 W | |
| Trim/Adjustable Output | Yes | |
| Width | 57.91 Mm |
Alternate Parts for V24B24C150BL
This table gives cross-reference parts and alternative options found for V24B24C150BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V24B24C150BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| V24B24C150BN | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, MODULE-9 | V24B24C150BL vs V24B24C150BN |
| V24B24C150BG | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, MODULE-9 | V24B24C150BL vs V24B24C150BG |
V24B24C150BL Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the V24B24C150BL is -40°C to +100°C, with a derated output power above 70°C.
-
Yes, the V24B24C150BL is designed to withstand high-vibration environments, with a vibration tolerance of 10-2000 Hz, 10G peak acceleration.
-
The typical efficiency of the V24B24C150BL is around 92% at full load, with a minimum efficiency of 90% over the entire input voltage range.
-
Yes, you can parallel multiple V24B24C150BL modules to increase output power, but you'll need to ensure proper synchronization and current sharing between the modules.
-
The recommended input capacitor value for the V24B24C150BL is 10-22 μF, with a voltage rating of at least 50V.