Part Details for V24C24C100BL3 by Vicor Corporation
Results Overview of V24C24C100BL3 by Vicor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V24C24C100BL3 Information
V24C24C100BL3 by Vicor Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for V24C24C100BL3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
98Y5593
|
Newark | 24 Volt 100 Watt Power Supply |Vicor V24C24C100BL3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
DISTI #
V24C24C100BL3
|
Avnet Americas | Module DC-DC Single-Out 24V 4.17A 100W Through Hole 7-Pin Quarter Brick - Boxed Product (Development Kits) (Alt: V24C24C100BL3) COO: United States of America (the) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Box | 0 |
|
$257.9846 / $304.8909 | Buy Now |
Part Details for V24C24C100BL3
V24C24C100BL3 CAD Models
V24C24C100BL3 Part Data Attributes
|
|
V24C24C100BL3
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
V24C24C100BL3
Vicor Corporation
DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid,
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Package-7 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 22 Weeks | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Control Mode | Voltage-Mode | |
| Input Voltage-Max | 36 V | |
| Input Voltage-Min | 18 V | |
| Input Voltage-Nom | 24 V | |
| JESD-30 Code | R-XDFM-P7 | |
| JESD-609 Code | e0 | |
| Length | 57.91 Mm | |
| Line Regulation-Max | 0.2% | |
| Load Regulation-Max | 0.2% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 7 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -20 °C | |
| Output Voltage-Max | 26.4 V | |
| Output Voltage-Min | 2.4 V | |
| Output Voltage-Nom | 24 V | |
| Package Body Material | Unspecified | |
| Package Code | DFM | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Temperature Grade | Other | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Pin/Peg | |
| Terminal Position | Dual | |
| Total Power Output-Max | 100 W | |
| Trim/Adjustable Output | Yes | |
| Width | 36.83 Mm |
Alternate Parts for V24C24C100BL3
This table gives cross-reference parts and alternative options found for V24C24C100BL3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V24C24C100BL3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| V24C24M100BN3 | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, | V24C24C100BL3 vs V24C24M100BN3 |
| V24C24E100BG3 | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, PACKAGE-7 | V24C24C100BL3 vs V24C24E100BG3 |
| V24C24H100BN3 | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, | V24C24C100BL3 vs V24C24H100BN3 |
| V24C24M100BK3 | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, MODULE-7 | V24C24C100BL3 vs V24C24M100BK3 |
| V24C24H100BL3 | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, | V24C24C100BL3 vs V24C24H100BL3 |
| V24C24T100BN3 | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, | V24C24C100BL3 vs V24C24T100BN3 |
| V24C24M100BG3 | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, PACKAGE-7 | V24C24C100BL3 vs V24C24M100BG3 |
| V24C24E100BK3 | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, MODULE-7 | V24C24C100BL3 vs V24C24E100BK3 |
V24C24C100BL3 Frequently Asked Questions (FAQ)
-
Vicor recommends a 4-layer PCB with a solid ground plane and a thermal pad connected to a heat sink or a thermal interface material. The datasheet provides a recommended PCB layout and thermal management guidelines.
-
To ensure reliable start-up and shutdown, Vicor recommends a soft-start circuit to limit inrush current and a shutdown circuit to prevent voltage spikes. The application note AN-104 provides more details on start-up and shutdown considerations.
-
The maximum allowable capacitance on the output of the module is 1000uF. Exceeding this value may cause instability or oscillation. It's recommended to use a capacitance value that is less than or equal to 1000uF.
-
Yes, the V24C24C100BL3 can be used in a redundant or parallel configuration. However, it's essential to ensure that the modules are synchronized and that the output voltages are matched to prevent current imbalance. Vicor recommends consulting with their application engineers for guidance on redundant or parallel configurations.
-
The typical efficiency of the V24C24C100BL3 module is around 95% at full load and 50% input voltage. However, the actual efficiency may vary depending on the input voltage, output load, and operating temperature.