RESISTOR, VOLTAGE DEPENDENT, 110J, THROUGH HOLE MOUNT, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
|
V275LU20CX10 Littelfuse IncBuy Now Datasheet |
Compare Parts: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 275 V | |
Energy Absorbing Capacity-Max | 110 J | |
JESD-609 Code | e0 | |
Manufacturer Series | C-III | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for V275LU20CX10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V275LU20CX10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMOV14R275M Resistors | RESISTOR, VOLTAGE DEPENDENT, 473V, 110J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V275LU20CX10 vs TMOV14R275M |
V275LS20CX10 Resistors | RESISTOR, VOLTAGE DEPENDENT, 110J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V275LU20CX10 vs V275LS20CX10 |
V275LT20CX10 Resistors | RESISTOR, VOLTAGE DEPENDENT, 110J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V275LU20CX10 vs V275LT20CX10 |
TMOV20RP140EL2B7 Resistors | Varistor, 110J, Through Hole Mount | Littelfuse Inc | V275LU20CX10 vs TMOV20RP140EL2B7 |
TMOV20RP140ML2B7 Resistors | Varistor, 110J, Through Hole Mount | Littelfuse Inc | V275LU20CX10 vs TMOV20RP140ML2B7 |
V275LC20CX10 Resistors | RESISTOR, VOLTAGE DEPENDENT, 110J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V275LU20CX10 vs V275LC20CX10 |
TMOV20RP140M Resistors | Varistor, 110J, Through Hole Mount, ROHS COMPLIANT | Littelfuse Inc | V275LU20CX10 vs TMOV20RP140M |
TMOV14RP275M Resistors | Varistor, 110J, Through Hole Mount, ROHS COMPLIANT | Littelfuse Inc | V275LU20CX10 vs TMOV14RP275M |
TMOV20RP140E Resistors | Varistor, 110J, Through Hole Mount, ROHS COMPLIANT | Littelfuse Inc | V275LU20CX10 vs TMOV20RP140E |
V275LA20CX10 Resistors | RESISTOR, VOLTAGE DEPENDENT, 110J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V275LU20CX10 vs V275LA20CX10 |