Part Details for V300C48T75BG by Vicor Corporation
Results Overview of V300C48T75BG by Vicor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V300C48T75BG Information
V300C48T75BG by Vicor Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for V300C48T75BG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
V300C48T75BG
|
Avnet Americas | Module DC-DC Single-Out 48V 1.56A 75W Screw Mount/Through Hole 7-Pin Quarter Brick - Boxed Product (Development Kits) (Alt: V300C48T75BG) COO: United States of America (the) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Box | 0 |
|
$290.1538 / $342.9091 | Buy Now |
Part Details for V300C48T75BG
V300C48T75BG CAD Models
V300C48T75BG Part Data Attributes
|
|
V300C48T75BG
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
V300C48T75BG
Vicor Corporation
DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, PACKAHE-7
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | MODULE | |
| Package Description | Dfm, | |
| Pin Count | 7 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 22 Weeks | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Control Mode | Voltage-Mode | |
| Input Voltage-Max | 375 V | |
| Input Voltage-Min | 180 V | |
| Input Voltage-Nom | 300 V | |
| JESD-30 Code | R-XDMA-P7 | |
| JESD-609 Code | e4 | |
| Length | 57.91 Mm | |
| Line Regulation-Max | 0.2% | |
| Load Regulation-Max | 0.2% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 7 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage-Max | 52.8 V | |
| Output Voltage-Min | 4.8 V | |
| Output Voltage-Nom | 48 V | |
| Package Body Material | Unspecified | |
| Package Code | DFM | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 13.2 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Temperature Grade | Industrial | |
| Terminal Finish | Gold (Au) | |
| Terminal Form | Pin/Peg | |
| Terminal Position | Dual | |
| Total Power Output-Max | 75 W | |
| Trim/Adjustable Output | Yes | |
| Width | 36.83 Mm |
Alternate Parts for V300C48T75BG
This table gives cross-reference parts and alternative options found for V300C48T75BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V300C48T75BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| V300C48T75BN | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 75W, Hybrid, PACKAGE-7 | V300C48T75BG vs V300C48T75BN |