Part Details for V320LA20APX1347 by Littelfuse Inc
Results Overview of V320LA20APX1347 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
V320LA20APX1347 Information
V320LA20APX1347 by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for V320LA20APX1347
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
91T0400
|
Newark | Radial Varistor 14Mm Rohs/Lead Free/ Bulk |Littelfuse V320LA20APX1347 RoHS: Not Compliant Min Qty: 8500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3560 | Buy Now |
|
DISTI #
75768680
|
RS | RADIAL VARISTOR 14MM ROHS / LEAD FREE Min Qty: 500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4420 / $0.4800 | RFQ |
|
DISTI #
V320LA20APX1347
|
TME | Varistor: metal-oxide, THT, 320VAC, 420VDC, 510V, 4.5kA, Ø14mm, 80J Min Qty: 600 | 0 |
|
$0.2290 | RFQ |
|
DISTI #
000000000007271213
|
Sager | RADIAL VARISTOR 14MM ROHS / LEAD FREE Min Qty: 8500 | 0 |
|
$0.2871 | Buy Now |
US Tariff Estimator: V320LA20APX1347 by Littelfuse Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for V320LA20APX1347
V320LA20APX1347 Part Data Attributes
|
|
V320LA20APX1347
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V320LA20APX1347
Littelfuse Inc
Varistor, 420V, 80J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Radial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.40.40.00 | |
| Additional Feature | Standard: Iec61051-1; Iec61051-2; Iec60950-1 | |
| Circuit RMS Voltage-Max | 320 V | |
| Energy Absorbing Capacity-Max | 80 J | |
| JESD-609 Code | e3 | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 20 Mm | |
| Package Length | 17 Mm | |
| Package Shape | Disk Package | |
| Package Style | Radial | |
| Package Width | 5.6 Mm | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 0.6 W | |
| Rated Temperature | 85 °C | |
| Resistor Type | Varistor | |
| Surface Mount | No | |
| Technology | Metal Oxide | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Placement | Radial | |
| Terminal Shape | Wire | |
| Thermistor Application | Temperature Compensation | |
| Working Voltage | 420 V |
V320LA20APX1347 Frequently Asked Questions (FAQ)
-
Littelfuse provides a recommended PCB layout and land pattern in their application note AN9313, which can be found on their website. It's essential to follow these guidelines to ensure proper thermal performance and reliability.
-
Littelfuse offers a Fuse Selection Guide that helps engineers choose the right fuse based on factors such as voltage, current, and interrupting rating. You can also consult with Littelfuse's technical support team or use online fuse selection tools.
-
While the datasheet specifies an operating temperature range of -40°C to 85°C, it's essential to note that the fuse's performance and reliability may degrade at extreme temperatures. It's recommended to consult with Littelfuse's technical support team for specific temperature-related questions.
-
The V320LA20APX1347 is designed to meet standard vibration and shock requirements, but it's crucial to evaluate the fuse's performance in your specific application. Littelfuse recommends consulting their technical support team or performing environmental testing to ensure the fuse meets your requirements.
-
The V320LA20APX1347 has various agency approvals and certifications, including UL, cUL, and IEC. For specific certification information, please refer to the Littelfuse website or consult with their technical support team.