-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 50.4W, Hybrid, ROHS COMPLIANT PACKAGE-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
941-1007-ND
|
DigiKey | DC DC CONVERTER 12V 50W Min Qty: 1 Lead time: 30 Weeks Container: Tray |
2221 In Stock |
|
$23.5114 / $28.3000 | Buy Now |
DISTI #
108-V36SE12004NRFA
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC/DC Converter, 1/16 Brick, 12Vout, 4A RoHS: Compliant | 7 |
|
$23.7700 / $28.3100 | Buy Now |
|
Future Electronics | Isolated DC/DC Converters DC/DC, 1/16 Brick 12V, 4A RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 35 Container: Tray | 30Tray |
|
$23.3100 | Buy Now |
|
Neutron USA | Isolated DC/DC Converter, Input: 18 V to 75 V, Output: 12V, 3.5A (Vin: 18-36V), 4.2A (Vin: 36-75V), Remote On/Off, OCP, OTP, OVP, 8-DIP, Thru H | 0 |
|
$97.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V36SE12004NRFA
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
V36SE12004NRFA
Delta Electronics Inc
DC-DC Regulated Power Supply Module, 1 Output, 50.4W, Hybrid, ROHS COMPLIANT PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT PACKAGE-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Delta Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 36 V | |
JESD-30 Code | R-XDMA-P8 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12.12 V | |
Output Voltage-Min | 11.88 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 50.4 W | |
Trim/Adjustable Output | YES |
This table gives cross-reference parts and alternative options found for V36SE12004NRFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V36SE12004NRFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V36SE12004NNFA | DC-DC Regulated Power Supply Module, 1 Output, 50.4W, Hybrid, ROHS COMPLIANT PACKAGE-8 | Delta Electronics Inc | V36SE12004NRFA vs V36SE12004NNFA |
V36SE12004NMFA | DC-DC Regulated Power Supply Module, 1 Output, 50.4W, Hybrid, ROHS COMPLIANT PACKAGE-8 | Delta Electronics Inc | V36SE12004NRFA vs V36SE12004NMFA |