Power Circuits
V375A48C600BL
Vicor Corporation
Description: DC-DC Regulated Power Supply Module, 1 Output, 600W, Hybrid, PACKAGE-9

Overview of V375A48C600BL by Vicor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for V375A48C600BL by Vicor Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 1102-1370-ND
DigiKey DC DC CONVERTER 48V 600W Min Qty: 1 Lead time: 26 Weeks Container: Bulk 127
In Stock
  • 1 $605.3300
  • 10 $480.8310
$480.8310 / $605.3300 Buy Now
DISTI # V375A48C600BL
Avnet Americas Module DC-DC Single-Out 48V 12.5A 600W Screw Mount/Through Hole 9-Pin Full Brick - Boxed Product (Development Kits) (Alt: V375A48C600BL) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box 0
  • 1 $605.3300
  • 10 $480.8300
  • 25 $438.7300
  • 50 $409.3500
  • 100 $381.9444
$381.9444 / $605.3300 Buy Now
DISTI # 492-V375A48C600BL
Mouser Electronics Isolated DC/DC Converters - Through Hole C 250/425/375 48v/ 12.5A RoHS: Not Compliant 3
  • 1 $565.5600
  • 10 $480.8300
$480.8300 / $565.5600 Buy Now
DISTI # V375A48C600BL
Avnet Abacus Module DC-DC Single-Out 48V 12.5A 600W Screw Mount/Through Hole 9-Pin Full Brick (Alt: V375A48C600BL) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for V375A48C600BL by Vicor Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for V375A48C600BL by Vicor Corporation

V375A48C600BL
Vicor Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VICOR CORP
Part Package Code
MODULE
Package Description
MODULE-9
Pin Count
9
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Factory Lead Time
26 Weeks
Samacsys Manufacturer
VICOR
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Control Mode
VOLTAGE-MODE
Input Voltage-Max
425 V
Input Voltage-Min
250 V
Input Voltage-Nom
375 V
JESD-30 Code
R-XDFM-P9
JESD-609 Code
e0
Length
116.84 mm
Line Regulation-Max
0.2%
Load Regulation-Max
0.25%
Number of Functions
1
Number of Outputs
1
Number of Terminals
9
Operating Temperature-Max
100 °C
Operating Temperature-Min
-20 °C
Output Voltage-Max
52.8 V
Output Voltage-Min
4.8 V
Output Voltage-Nom
48 V
Package Body Material
UNSPECIFIED
Package Code
DFM
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Seated Height-Max
15.95 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
Terminal Position
DUAL
Total Power Output-Max
600 W
Trim/Adjustable Output
YES
Width
55.88 mm
Want to compare parts?
  1. V375A48C600BL
    Vicor Corporation
    DC-DC Regulated Power Supply Module, 1 Output, 600W, Hybrid, PACKAGE-9
    VS

Alternate Parts for V375A48C600BL

This table gives cross-reference parts and alternative options found for V375A48C600BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V375A48C600BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
V375A48C600BG DC-DC Regulated Power Supply Module, 1 Output, 600W, Hybrid, PACKAGE-9 Vicor Corporation V375A48C600BL vs V375A48C600BG
V375A48C600BN DC-DC Regulated Power Supply Module, 1 Output, 600W, Hybrid, PACKAGE-9 Vicor Corporation V375A48C600BL vs V375A48C600BN
Part Number Description Manufacturer Compare
V375A48C600BF DC-DC Regulated Power Supply Module, 1 Output, 600W, Hybrid, PACKAGE-9 Vicor Corporation V375A48C600BL vs V375A48C600BF
V375A48M600B3 DC-DC Regulated Power Supply Module, 1 Output, 600W, Hybrid, PACKAGE-9 Vicor Corporation V375A48C600BL vs V375A48M600B3
V375A48C600BF3 DC-DC Regulated Power Supply Module, 1 Output, 600W, Hybrid, PACKAGE-9 Vicor Corporation V375A48C600BL vs V375A48C600BF3
V375A48C600BN3 DC-DC Regulated Power Supply Module, 1 Output, 600W, Hybrid, PACKAGE-9 Vicor Corporation V375A48C600BL vs V375A48C600BN3
V375A48E600B DC-DC Regulated Power Supply Module, 1 Output, 600W, Hybrid, PACKAGE-9 Vicor Corporation V375A48C600BL vs V375A48E600B
V375A48M600BG2 DC-DC Regulated Power Supply Module, 1 Output, 600W, Hybrid, PACKAGE-9 Vicor Corporation V375A48C600BL vs V375A48M600BG2
V375A48H600BS3 DC-DC Regulated Power Supply Module, 1 Output, 600W, Hybrid, PACKAGE-9 Vicor Corporation V375A48C600BL vs V375A48H600BS3
V375A48C600BF2 DC-DC Regulated Power Supply Module, 1 Output, 600W, Hybrid, PACKAGE-9 Vicor Corporation V375A48C600BL vs V375A48C600BF2
V375A48T600BL3 DC-DC Regulated Power Supply Module, 1 Output, 600W, Hybrid, PACKAGE-9 Vicor Corporation V375A48C600BL vs V375A48T600BL3
V375A48M600BN DC-DC Regulated Power Supply Module, 1 Output, 600W, Hybrid, PACKAGE-9 Vicor Corporation V375A48C600BL vs V375A48M600BN

Related Parts for V375A48C600BL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V375A48C600BL by Vicor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V375A48C600BL by Vicor Corporation

Select Manufacturer
Which Manufacturer of V375A48C600BL would you like to use for your alert(s)?
  • Please alert me when V375A48C600BL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V375A48C600BL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V375A48C600BL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V375A48C600BL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V375A48C600BL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V375A48C600BL by Vicor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: