There are no models available for this part yet.
Overview of V386GT by Integrated Device Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Renewable Energy
Automotive
Robotics and Drones
CAD Models for V386GT by Integrated Device Technology Inc
Part Data Attributes for V386GT by Integrated Device Technology Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code
|
TSSOP
|
Package Description
|
TSSOP-56
|
Pin Count
|
56
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Input Characteristics
|
DIFFERENTIAL SCHMITT TRIGGER
|
Interface IC Type
|
LINE RECEIVER
|
Interface Standard
|
EIA-644; TIA-644
|
JESD-30 Code
|
R-PDSO-G56
|
JESD-609 Code
|
e0
|
Length
|
14 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
5
|
Number of Terminals
|
56
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP56,.3,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
|
Receiver Number of Bits
|
5
|
Seated Height-Max
|
1.2 mm
|
Supply Current-Max
|
240 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn85Pb15)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
20
|
Width
|
6.1 mm
|
Alternate Parts for V386GT
This table gives cross-reference parts and alternative options found for V386GT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V386GT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V386GLFT | Line Receiver, 5 Func, 5 Rcvr, CMOS, PDSO56 | Renesas Electronics Corporation | V386GT vs V386GLFT |
V386GTR | Line Receiver, 5 Func, 5 Rcvr, CMOS, PDSO56, TSSOP-56 | Integrated Device Technology Inc | V386GT vs V386GTR |
V386GLFT | Line Receiver, 5 Func, 5 Rcvr, CMOS, PDSO56, LEAD FREE, TSSOP-56 | Integrated Device Technology Inc | V386GT vs V386GLFT |
V386GT | Line Receiver, 5 Func, 5 Rcvr, CMOS, PDSO56 | Renesas Electronics Corporation | V386GT vs V386GT |
V386GLF | Line Receiver, 5 Func, 5 Rcvr, CMOS, PDSO56 | Renesas Electronics Corporation | V386GT vs V386GLF |
V386GLF | Line Receiver, 5 Func, 5 Rcvr, CMOS, PDSO56, LEAD FREE, TSSOP-56 | Integrated Device Technology Inc | V386GT vs V386GLF |