Part Details for V48C24C150BL3 by Vicor Corporation
Overview of V48C24C150BL3 by Vicor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for V48C24C150BL3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V48C24C150BL3-ND
|
DigiKey | DC DC CONVERTER 24V 150W Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$273.8400 | Buy Now |
DISTI #
V48C24C150BL3
|
Avnet Americas | Module DC-DC Single-Out 24V 6.25A 150W Through Hole 7-Pin Quarter Brick - Boxed Product (Development Kits) (Alt: V48C24C150BL3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$198.4700 / $273.8400 | Buy Now |
DISTI #
492-V48C24C150BL3
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole V48C24C150BL3 RoHS: Not Compliant | 0 |
|
$198.4700 / $273.8400 | Order Now |
Part Details for V48C24C150BL3
V48C24C150BL3 CAD Models
V48C24C150BL3 Part Data Attributes
|
V48C24C150BL3
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
V48C24C150BL3
Vicor Corporation
DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, PACKAGE-7
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 7 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | VICOR | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA, TUV | |
Efficiency (Main Output) | 88.5% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P7 | |
JESD-609 Code | e0 | |
Length | 57.91 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 8.13 A | |
Output Voltage-Max | 26.4 V | |
Output Voltage-Min | 2.4 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 15.95 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 150 W | |
Trim/Adjustable Output | YES | |
Width | 36.83 mm |
Alternate Parts for V48C24C150BL3
This table gives cross-reference parts and alternative options found for V48C24C150BL3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V48C24C150BL3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V48C24C150B | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, PACKAGE-7 | Vicor Corporation | V48C24C150BL3 vs V48C24C150B |
V48C24C150B3 | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, PACKAGE-7 | Vicor Corporation | V48C24C150BL3 vs V48C24C150B3 |
V48C24H150AL | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Vicor Corporation | V48C24C150BL3 vs V48C24H150AL |
V48C24T150BF3 | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, PACKAGE-7 | Vicor Corporation | V48C24C150BL3 vs V48C24T150BF3 |
V48C24H150BN2 | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, PACKAGE-7 | Vicor Corporation | V48C24C150BL3 vs V48C24H150BN2 |
V48C24H150AS3 | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Vicor Corporation | V48C24C150BL3 vs V48C24H150AS3 |
V48C24E150BG3 | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, PACKAGE-7 | Vicor Corporation | V48C24C150BL3 vs V48C24E150BG3 |
V48C24C150AN | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Vicor Corporation | V48C24C150BL3 vs V48C24C150AN |
V48C24C150AS2 | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid | Vicor Corporation | V48C24C150BL3 vs V48C24C150AS2 |
V48C24M150B2 | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, PACKAGE-7 | Vicor Corporation | V48C24C150BL3 vs V48C24M150B2 |