There are no models available for this part yet.
Overview of V5234B-T by ASSMANN WSW components GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for V5234B-T by ASSMANN WSW components GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AE10801-ND
|
DigiKey | HEATSINK ALUM ANOD Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
82 In Stock |
|
$0.1909 / $0.3000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 300 Lead time: 20 Weeks | 0 |
|
$0.7900 | Buy Now | ||
Onlinecomponents.com | Finger-shaped-heatsink - 25K/W - 18x25.4x7.9mm - black anodized - for TO-220 RoHS: Compliant | 1490 Factory Stock |
|
$0.5270 / $0.6600 | Buy Now | ||
Master Electronics | Finger-shaped-heatsink - 25K/W - 18x25.4x7.9mm - black anodized - for TO-220 RoHS: Compliant | 1490 Factory Stock |
|
$0.5270 / $0.6600 | Buy Now |
CAD Models for V5234B-T by ASSMANN WSW components GmbH
Part Data Attributes for V5234B-T by ASSMANN WSW components GmbH
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ASSMANN WSW COMPONENTS GMBH
|
Reach Compliance Code
|
compliant
|