Logic
V62/03607-02YE
Texas Instruments
Description: Enhanced product 8-ch, 2-V to 6-V buffers with 3-state outputs 20-TSSOP -40 to 125

Overview of V62/03607-02YE by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
51740-10403607AALF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 4P 36S 7P Vertical Receptacle.
51740-10703607AALF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, Vertical Receptacle, With Guide Pin 7P 36S 7P
51720-10703607AALF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, Right Angle, Header With Guide Pin, 7P 36S 7P

Price & Stock for V62/03607-02YE by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-V62/03607-02YETR-ND
DigiKey ENHANCED PRODUCT 8-CH, 2-V TO 6- Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $1.2250
$1.2250 Buy Now
DISTI # 595-V62/03607-02YE
Mouser Electronics Buffers & Line Drivers Mil Enhance Octal Buffers & Line Drvr RoHS: Compliant 0
  • 2,000 $1.3300
  • 4,000 $1.2800
$1.2800 / $1.3300 Order Now

CAD Models for V62/03607-02YE by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V62/03607-02YE by Texas Instruments

V62/03607-02YE
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP20,.25
Pin Count
20
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Family
HC/UH
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
6.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.0078 A
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
8
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.08 mA
Prop. Delay@Nom-Sup
34 ns
Propagation Delay (tpd)
245 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. V62/03607-02YE
    Texas Instruments
    Enhanced product 8-ch, 2-V to 6-V buffers with 3-state outputs 20-TSSOP -40 to 125
    VS

Alternate Parts for V62/03607-02YE

This table gives cross-reference parts and alternative options found for V62/03607-02YE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V62/03607-02YE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74HC244APWLE Octal Buffers And Line Drivers With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments V62/03607-02YE vs SN74HC244APWLE
74HC244PW,112 74HC244; 74HCT244 - Octal buffer/line driver; 3-state@en-us TSSOP2 20-Pin Nexperia V62/03607-02YE vs 74HC244PW,112
SN74HC244QPWREP Enhanced product 8-ch, 2-V to 6-V buffers with 3-state outputs 20-TSSOP -40 to 125 Texas Instruments V62/03607-02YE vs SN74HC244QPWREP
SN74HC244PWG4 8-ch, 2-V to 6-V buffers with 3-state outputs 20-TSSOP -40 to 85 Texas Instruments V62/03607-02YE vs SN74HC244PWG4
MM74HC244MTC Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 Fairchild Semiconductor Corporation V62/03607-02YE vs MM74HC244MTC
74HC244PW HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20 NXP Semiconductors V62/03607-02YE vs 74HC244PW
SN74HC244PWRE4 8-ch, 2-V to 6-V buffers with 3-state outputs 20-TSSOP -40 to 85 Texas Instruments V62/03607-02YE vs SN74HC244PWRE4
HD74HC244T HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, TTP-20DA Renesas Electronics Corporation V62/03607-02YE vs HD74HC244T
SN74HC244PWR 8-ch, 2-V to 6-V buffers with 3-state outputs 20-TSSOP -40 to 85 Texas Instruments V62/03607-02YE vs SN74HC244PWR
74HC244PW-T HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20 NXP Semiconductors V62/03607-02YE vs 74HC244PW-T
Part Number Description Manufacturer Compare
MM74HC244MTC Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 Fairchild Semiconductor Corporation V62/03607-02YE vs MM74HC244MTC
74HC244PW HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20 NXP Semiconductors V62/03607-02YE vs 74HC244PW
SN74HC244PWR 8-ch, 2-V to 6-V buffers with 3-state outputs 20-TSSOP -40 to 85 Texas Instruments V62/03607-02YE vs SN74HC244PWR
74HC244BQ IC HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PQCC20, 2.50 X 4.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-764-1, DHVQFN-20, Bus Driver/Transceiver NXP Semiconductors V62/03607-02YE vs 74HC244BQ
MM74HC244MTCX Octal 3-STATE Buffer, 2500-REEL onsemi V62/03607-02YE vs MM74HC244MTCX
SN74HC244PW 8-ch, 2-V to 6-V buffers with 3-state outputs 20-TSSOP -40 to 85 Texas Instruments V62/03607-02YE vs SN74HC244PW
SN74HC244QPWREP Enhanced product 8-ch, 2-V to 6-V buffers with 3-state outputs 20-TSSOP -40 to 125 Texas Instruments V62/03607-02YE vs SN74HC244QPWREP
74HC244PW,112 74HC244; 74HCT244 - Octal buffer/line driver; 3-state@en-us TSSOP2 20-Pin Nexperia V62/03607-02YE vs 74HC244PW,112
74HC244BQ,115 74HC244; 74HCT244 - Octal buffer/line driver; 3-state@en-us QFN 20-Pin Nexperia V62/03607-02YE vs 74HC244BQ,115
SN74HC244APWLE Octal Buffers And Line Drivers With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments V62/03607-02YE vs SN74HC244APWLE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V62/03607-02YE by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V62/03607-02YE by Texas Instruments

Select Manufacturer
Which Manufacturer of V62/03607-02YE would you like to use for your alert(s)?
  • Please alert me when V62/03607-02YE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V62/03607-02YE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V62/03607-02YE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V62/03607-02YE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V62/03607-02YE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V62/03607-02YE by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: