Logic
V62/03660-02XE
Texas Instruments
Description: Enhanced product, 4-ch 2-input 2-V to 5.5-V AND gate 14-TSSOP -55 to 125

Overview of V62/03660-02XE by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Audio and Video Systems Renewable Energy Telecommunications Entertainment and Gaming Robotics and Drones

Price & Stock for V62/03660-02XE by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 595-V62/03660-02XE
Mouser Electronics Logic Gates Mil Enhance Quad 2- Input Pos-AND Gates RoHS: Compliant 0
  • 2,000 $0.8720
  • 4,000 $0.8400
$0.8400 / $0.8720 Order Now

CAD Models for V62/03660-02XE by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V62/03660-02XE by Texas Instruments

V62/03660-02XE
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP14,.25
Pin Count
14
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
LV/LV-A/LVX/H
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
AND GATE
Max I(ol)
0.012 A
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.02 mA
Prop. Delay@Nom-Sup
16 ns
Propagation Delay (tpd)
16 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. V62/03660-02XE
    Texas Instruments
    Enhanced product, 4-ch 2-input 2-V to 5.5-V AND gate 14-TSSOP -55 to 125
    VS

Alternate Parts for V62/03660-02XE

This table gives cross-reference parts and alternative options found for V62/03660-02XE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V62/03660-02XE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
N74LV08PW-T IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, Gate NXP Semiconductors V62/03660-02XE vs N74LV08PW-T
TC74VHC08FT IC AHC/VHC SERIES, QUAD 2-INPUT AND GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-14, Gate Toshiba America Electronic Components V62/03660-02XE vs TC74VHC08FT
TC74LVX08FT(EL) IC IC,LOGIC GATE,QUAD 2-INPUT AND,LVX-CMOS,TSSOP,14PIN,PLASTIC, Gate Toshiba America Electronic Components V62/03660-02XE vs TC74LVX08FT(EL)
74LV08PW,112 74LV08 - Quad 2-input AND gate@en-us TSSOP 14-Pin Nexperia V62/03660-02XE vs 74LV08PW,112
MC74LVX08DT LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, LEAD FREE, TSSOP-14 onsemi V62/03660-02XE vs MC74LVX08DT
74VHC08FT(BJ) AND Gate, AHC/VHC/H/U/V Series, 4-Func, 2-Input, CMOS, PDSO14 Toshiba America Electronic Components V62/03660-02XE vs 74VHC08FT(BJ)
74VHC08FT(TB,BJ) AND Gate Toshiba America Electronic Components V62/03660-02XE vs 74VHC08FT(TB,BJ)
SN74LV08PW LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, TSSOP-14 Texas Instruments V62/03660-02XE vs SN74LV08PW
HD74LVC08TELL LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, TSSOP-14 Renesas Electronics Corporation V62/03660-02XE vs HD74LVC08TELL
74VHC08FT 74VHC Series Toshiba America Electronic Components V62/03660-02XE vs 74VHC08FT
Part Number Description Manufacturer Compare
N74LV08PW IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, Gate NXP Semiconductors V62/03660-02XE vs N74LV08PW
SN74LV08PW LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, TSSOP-14 Texas Instruments V62/03660-02XE vs SN74LV08PW
HD74LV08AT LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, TTP-14D Renesas Electronics Corporation V62/03660-02XE vs HD74LV08AT
74LV08AT14-13 AND Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, TSSOP-14 Diodes Incorporated V62/03660-02XE vs 74LV08AT14-13
MC74LVX08DTR2G Quad 2-Input AND Gate, TSSOP-14, 2500-REEL onsemi V62/03660-02XE vs MC74LVX08DTR2G
74LVC08AT14-13 AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, TSSOP-14 Diodes Incorporated V62/03660-02XE vs 74LVC08AT14-13
SN74LV08APWT 4-ch, 2-input 2-V to 5.5-V high-speed (7 ns) AND gate 14-TSSOP -40 to 125 Texas Instruments V62/03660-02XE vs SN74LV08APWT
74LV08PW-Q100,118 74LV08-Q100 - Quad 2-input AND gate@en-us TSSOP 14-Pin Nexperia V62/03660-02XE vs 74LV08PW-Q100,118
74LV08PWDH-T IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, Gate NXP Semiconductors V62/03660-02XE vs 74LV08PWDH-T
74LVX08T LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, TSSOP-14 STMicroelectronics V62/03660-02XE vs 74LVX08T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V62/03660-02XE by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V62/03660-02XE by Texas Instruments

Select Manufacturer
Which Manufacturer of V62/03660-02XE would you like to use for your alert(s)?
  • Please alert me when V62/03660-02XE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V62/03660-02XE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V62/03660-02XE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V62/03660-02XE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V62/03660-02XE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V62/03660-02XE by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: