Logic
V62/04732-02XE
Texas Instruments
Description: Enhanced product single 1-input, 1.65-V to 5.5-V NAND gate 5-SC70 -55 to 125

Overview of V62/04732-02XE by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for V62/04732-02XE by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-V62/04732-02XETR-ND
DigiKey IC GATE NAND 1CH 2-INP SC70-5 Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $0.7738
$0.7738 Buy Now
DISTI # 595-V62/04732-02XE
Mouser Electronics Logic Gates Mil Enhance Sgl 2- Input Pos-NAND Gate RoHS: Compliant 0
  • 3,000 $0.8430
  • 6,000 $0.8120
  • 9,000 $0.7810
$0.7810 / $0.8430 Order Now

CAD Models for V62/04732-02XE by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for V62/04732-02XE by Texas Instruments

V62/04732-02XE
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
TSSOP, TSSOP5/6,.08
Pin Count
5
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e4
Length
2 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NAND GATE
Max I(ol)
0.032 A
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inputs
2
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP5/6,.08
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.01 mA
Prop. Delay@Nom-Sup
6.3 ns
Propagation Delay (tpd)
9 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
1.25 mm
Want to compare parts?
  1. V62/04732-02XE
    Texas Instruments
    Enhanced product single 1-input, 1.65-V to 5.5-V NAND gate 5-SC70 -55 to 125
    VS

Alternate Parts for V62/04732-02XE

This table gives cross-reference parts and alternative options found for V62/04732-02XE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V62/04732-02XE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LVC1G00DCKRE4 Single 2-input, 1.65-V to 5.5-V NAND gate 5-SC70 -40 to 125 Texas Instruments V62/04732-02XE vs SN74LVC1G00DCKRE4
SN74LVC1G00DCKTG4 Single 2-input, 1.65-V to 5.5-V NAND gate 5-SC70 -40 to 125 Texas Instruments V62/04732-02XE vs SN74LVC1G00DCKTG4
74LVC1G00GW,125 74LVC1G00 - Single 2-input NAND gate@en-us TSSOP 5-Pin Nexperia V62/04732-02XE vs 74LVC1G00GW,125
74LVC1G00GW,125 74LVC1G00 - Single 2-input NAND-gate TSSOP 5-Pin NXP Semiconductors V62/04732-02XE vs 74LVC1G00GW,125
SN74LVC1G00IDCKREP Enhanced product single 1-input, 1.65-V to 5.5-V NAND gate 5-SC70 -40 to 85 Texas Instruments V62/04732-02XE vs SN74LVC1G00IDCKREP
NC7SZ00P5X TinyLogic UHS 2-Input NAND Gate, 3000-REEL onsemi V62/04732-02XE vs NC7SZ00P5X
74LX1G00CTR TTL/H/L SERIES, 2-INPUT NAND GATE, PDSO5, SOT-323, 5 PIN STMicroelectronics V62/04732-02XE vs 74LX1G00CTR
SN74LVC1G00DCK LVC/LCX/Z SERIES, 2-INPUT NAND GATE, PDSO5, PLASTIC, SO-5 Texas Instruments V62/04732-02XE vs SN74LVC1G00DCK
935268378115 NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 Nexperia V62/04732-02XE vs 935268378115
935268378165 NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 Nexperia V62/04732-02XE vs 935268378165
Part Number Description Manufacturer Compare
NC7SZ00P5X_NL NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, 1.25 MM, LEAD FREE, EIAJ, SC-88A, SC-70, 5 PIN Fairchild Semiconductor Corporation V62/04732-02XE vs NC7SZ00P5X_NL
NC7SZ00P5X TinyLogic UHS 2-Input NAND Gate, 3000-REEL onsemi V62/04732-02XE vs NC7SZ00P5X
935268378125 IC LVC/LCX/Z SERIES, 2-INPUT NAND GATE, PDSO5, PLASTIC, SOT-353, SC-88A, 5 PIN, Gate NXP Semiconductors V62/04732-02XE vs 935268378125
TC7SZ00FUTE85L IC LVC/LCX/Z SERIES, 2-INPUT NAND GATE, PDSO5, SSOP-5, Gate Toshiba America Electronic Components V62/04732-02XE vs TC7SZ00FUTE85L
SN74LVC1G00DCK LVC/LCX/Z SERIES, 2-INPUT NAND GATE, PDSO5, PLASTIC, SO-5 Texas Instruments V62/04732-02XE vs SN74LVC1G00DCK
SN74LVC1G00DCKT Single 2-input, 1.65-V to 5.5-V NAND gate 5-SC70 -40 to 125 Texas Instruments V62/04732-02XE vs SN74LVC1G00DCKT
74LX1G00CTR TTL/H/L SERIES, 2-INPUT NAND GATE, PDSO5, SOT-323, 5 PIN STMicroelectronics V62/04732-02XE vs 74LX1G00CTR
NC7SZ00P5X NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, 1.25 MM, EIAJ, SC-88A, SC-70, 5 PIN Fairchild Semiconductor Corporation V62/04732-02XE vs NC7SZ00P5X
935268378115 LVC/LCX/Z SERIES, 2-INPUT NAND GATE, PDSO5, PLASTIC, SOT-353, SC-88A, 5 PIN NXP Semiconductors V62/04732-02XE vs 935268378115
SN74LVC1G00DCKTG4 Single 2-input, 1.65-V to 5.5-V NAND gate 5-SC70 -40 to 125 Texas Instruments V62/04732-02XE vs SN74LVC1G00DCKTG4

Related Parts for V62/04732-02XE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V62/04732-02XE by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V62/04732-02XE by Texas Instruments

Select Manufacturer
Which Manufacturer of V62/04732-02XE would you like to use for your alert(s)?
  • Please alert me when V62/04732-02XE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V62/04732-02XE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V62/04732-02XE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V62/04732-02XE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V62/04732-02XE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V62/04732-02XE by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: