Datasheets
V62/04732-02YE by: Texas Instruments

Enhanced product single 1-input, 1.65-V to 5.5-V NAND gate 5-SOT-23 -55 to 125

Part Details for V62/04732-02YE by Texas Instruments

Overview of V62/04732-02YE by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for V62/04732-02YE

Part # Distributor Description Stock Price Buy
Microchip USA ENHANCED PRODUCT SINGLE 1-INPUT, RoHS: Compliant Min Qty: 100 Container: Tape & Reel (TR) 5934
RFQ

Part Details for V62/04732-02YE

V62/04732-02YE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

V62/04732-02YE Part Data Attributes

V62/04732-02YE Texas Instruments
Buy Now Datasheet
Compare Parts:
V62/04732-02YE Texas Instruments Enhanced product single 1-input, 1.65-V to 5.5-V NAND gate 5-SOT-23 -55 to 125
Source Content uid V62/04732-02YE
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOT-23
Package Description LSSOP, TSOP5/6,.11,37
Pin Count 5
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Family LVC/LCX/Z
JESD-30 Code R-PDSO-G5
JESD-609 Code e4
Length 2.9 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE
Max I(ol) 0.032 A
Moisture Sensitivity Level 1
Number of Functions 1
Number of Inputs 2
Number of Terminals 5
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Code LSSOP
Package Equivalence Code TSOP5/6,.11,37
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.01 mA
Prop. Delay@Nom-Sup 6.3 ns
Propagation Delay (tpd) 9 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Seated Height-Max 1.45 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.65 V
Supply Voltage-Nom (Vsup) 1.8 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 1.6 mm

Alternate Parts for V62/04732-02YE

This table gives cross-reference parts and alternative options found for V62/04732-02YE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V62/04732-02YE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NC7SZ00M5X_NL NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, LEAD FREE, MO-178AA, SOT-23, 5 PIN Fairchild Semiconductor Corporation V62/04732-02YE vs NC7SZ00M5X_NL
NC7SZ00M5X TinyLogic UHS 2-Input NAND Gate, 3000-REEL onsemi V62/04732-02YE vs NC7SZ00M5X
935272027125 NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 Nexperia V62/04732-02YE vs 935272027125
NC7SZ00M5 TinyLogic UHS 2-Input NAND Gate, 250-REEL onsemi V62/04732-02YE vs NC7SZ00M5
74LVC1G00GV NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 Nexperia V62/04732-02YE vs 74LVC1G00GV
SN74LVC1G00DBVRG4 Single 2-input, 1.65-V to 5.5-V NAND gate 5-SOT-23 -40 to 125 Texas Instruments V62/04732-02YE vs SN74LVC1G00DBVRG4
SN74LVC1G00DBVTG4 Single 2-input, 1.65-V to 5.5-V NAND gate 5-SOT-23 -40 to 125 Texas Instruments V62/04732-02YE vs SN74LVC1G00DBVTG4
Part Number Description Manufacturer Compare
SN74LVC1G00DBVRG4 Single 2-input, 1.65-V to 5.5-V NAND gate 5-SOT-23 -40 to 125 Texas Instruments V62/04732-02YE vs SN74LVC1G00DBVRG4
NC7SZ00M5X_NL NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, LEAD FREE, MO-178AA, SOT-23, 5 PIN Fairchild Semiconductor Corporation V62/04732-02YE vs NC7SZ00M5X_NL
NC7SZ00M5X TinyLogic UHS 2-Input NAND Gate, 3000-REEL onsemi V62/04732-02YE vs NC7SZ00M5X
NC7SZ00M5 TinyLogic UHS 2-Input NAND Gate, 250-REEL onsemi V62/04732-02YE vs NC7SZ00M5
SN74LVC1G00DBVTG4 Single 2-input, 1.65-V to 5.5-V NAND gate 5-SOT-23 -40 to 125 Texas Instruments V62/04732-02YE vs SN74LVC1G00DBVTG4
935272027125 NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5 Nexperia V62/04732-02YE vs 935272027125

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V62/04732-02YE by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V62/04732-02YE by Texas Instruments

  • Please alert me when V62/04732-02YE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following V62/04732-02YE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V62/04732-02YE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following V62/04732-02YE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V62/04732-02YE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V62/04732-02YE by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: