Part Details for V62/06604-01XE by Texas Instruments
Overview of V62/06604-01XE by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJHSE706604 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 6P6C, RA, Without Shield, With LEDs. |
Part Details for V62/06604-01XE
V62/06604-01XE CAD Models
V62/06604-01XE Part Data Attributes
|
V62/06604-01XE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
V62/06604-01XE
Texas Instruments
Enhanced product 8-ch, 2-V to 5.5-V buffers with 3-state outputs 20-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.05 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 13.5 ns | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for V62/06604-01XE
This table gives cross-reference parts and alternative options found for V62/06604-01XE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V62/06604-01XE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LV244ANSRG4 | LV/LV-A/LVX/H SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 | Texas Instruments | V62/06604-01XE vs SN74LV244ANSRG4 |
SN74LV244AMDWREP | Enhanced product 8-ch, 2-V to 5.5-V buffers with 3-state outputs 20-SOIC -55 to 125 | Texas Instruments | V62/06604-01XE vs SN74LV244AMDWREP |
HD74LV244AFPEL | LV/LV-A/LVX/H SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 | Renesas Electronics Corporation | V62/06604-01XE vs HD74LV244AFPEL |
SN74LV244ANSE4 | IC LV/LV-A/LVX/H SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOO-20, Bus Driver/Transceiver | Texas Instruments | V62/06604-01XE vs SN74LV244ANSE4 |
HD74LV244AFP | LV/LV-A/LVX/H SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, SOP-20 | Renesas Electronics Corporation | V62/06604-01XE vs HD74LV244AFP |
SN74LV244ANSRE4 | LV/LV-A/LVX/H SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 | Texas Instruments | V62/06604-01XE vs SN74LV244ANSRE4 |
SN74LV244ADWR | Eight-channel 2-V to 5.5-V buffers with tri-state outputs 20-SOIC -40 to 125 | Texas Instruments | V62/06604-01XE vs SN74LV244ADWR |
SN74LV244ADW | Eight-channel 2-V to 5.5-V buffers with tri-state outputs 20-SOIC -40 to 125 | Texas Instruments | V62/06604-01XE vs SN74LV244ADW |
SN74LV244ADWRG4 | Eight-channel 2-V to 5.5-V buffers with tri-state outputs 20-SOIC -40 to 125 | Texas Instruments | V62/06604-01XE vs SN74LV244ADWRG4 |
SN74LV244ADWG4 | Eight-channel 2-V to 5.5-V buffers with tri-state outputs 20-SOIC -40 to 125 | Texas Instruments | V62/06604-01XE vs SN74LV244ADWG4 |