Part Details for V62/07621-02XB by Intersil Corporation
Overview of V62/07621-02XB by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V62/07621-02XB
V62/07621-02XB CAD Models
V62/07621-02XB Part Data Attributes
|
V62/07621-02XB
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
V62/07621-02XB
Intersil Corporation
1A SWITCHING CONTROLLER, 53kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, MS-012AA, 8 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 53 kHz | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for V62/07621-02XB
This table gives cross-reference parts and alternative options found for V62/07621-02XB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V62/07621-02XB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL8841AMBEP | 1A SWITCHING CONTROLLER, 2000kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | V62/07621-02XB vs ISL8841AMBEP |
ISL8841AMBEP-TK | 1A SWITCHING CONTROLLER, 2000kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | V62/07621-02XB vs ISL8841AMBEP-TK |
ISL8841AMBEPZ-TK | SWITCHING CONTROLLER, 2000kHz SWITCHING FREQ-MAX, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | V62/07621-02XB vs ISL8841AMBEPZ-TK |