Part Details for V62/07646-01XE by Texas Instruments
Overview of V62/07646-01XE by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for V62/07646-01XE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-V62/07646-01XE
|
Mouser Electronics | Analog Comparators EP Dual Diff Comparators RoHS: Compliant | 0 |
|
$0.8950 / $0.9290 | Order Now |
Part Details for V62/07646-01XE
V62/07646-01XE CAD Models
V62/07646-01XE Part Data Attributes:
|
V62/07646-01XE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
V62/07646-01XE
Texas Instruments
Enhanced Product Dual Differential Comparators 8-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.05 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-COLLECTOR; OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for V62/07646-01XE
This table gives cross-reference parts and alternative options found for V62/07646-01XE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V62/07646-01XE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM293MDREP | Enhanced Product Dual Differential Comparators 8-SOIC -55 to 125 | Texas Instruments | V62/07646-01XE vs LM293MDREP |
LM293YDT | DUAL COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO8, LEAD FREE, MICRO, PLASTIC, SOP-8 | STMicroelectronics | V62/07646-01XE vs LM293YDT |
LM393DRE4 | Dual differential comparator, commercial grade 8-SOIC 0 to 70 | Texas Instruments | V62/07646-01XE vs LM393DRE4 |
LM293DRG3 | Dual differential comparator, industrial grade 8-SOIC -25 to 85 | Texas Instruments | V62/07646-01XE vs LM293DRG3 |