-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced Product quadruple differential line driver 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-V62/07647-01XE
|
Mouser Electronics | RS-422 Interface IC EP Quad Diff Line Driver RoHS: Compliant | 0 |
|
$3.2900 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V62/07647-01XE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
V62/07647-01XE
Texas Instruments
Enhanced Product quadruple differential line driver 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422-B; TIA-422-B; V.11 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Out Swing-Min | 2 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.02 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 12 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 3.2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 12 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for V62/07647-01XE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V62/07647-01XE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM26C31QDG4 | Quadruple differential line driver 16-SOIC -40 to 125 | Texas Instruments | V62/07647-01XE vs AM26C31QDG4 |
DS26C31TM/NOPB | IC QUAD LINE DRIVER, PDSO16, PLASTIC, SOP-16, Line Driver or Receiver | National Semiconductor Corporation | V62/07647-01XE vs DS26C31TM/NOPB |
AM26C31CDG4 | Quadruple differential line driver 16-SOIC 0 to 70 | Texas Instruments | V62/07647-01XE vs AM26C31CDG4 |
DS34C87TMX/NOPB | CMOS Quad TRI-STATE Differential Line Driver 16-SOIC -40 to 85 | Texas Instruments | V62/07647-01XE vs DS34C87TMX/NOPB |
AM26C31CDE4 | Quadruple differential line driver 16-SOIC 0 to 70 | Texas Instruments | V62/07647-01XE vs AM26C31CDE4 |
DS26C31TM | IC QUAD LINE DRIVER, PDSO16, SOP-16, Line Driver or Receiver | National Semiconductor Corporation | V62/07647-01XE vs DS26C31TM |
AM26C31MDREP | Enhanced Product quadruple differential line driver 16-SOIC -55 to 125 | Texas Instruments | V62/07647-01XE vs AM26C31MDREP |
5962-9163901MXA | IC QUAD LINE DRIVER, CDSO16, CERAMIC, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | V62/07647-01XE vs 5962-9163901MXA |
AM26C31IDRG4 | Quadruple differential line driver 16-SOIC -40 to 85 | Texas Instruments | V62/07647-01XE vs AM26C31IDRG4 |
5962-9163901MXX | IC QUAD LINE DRIVER, CDSO16, CERAMIC, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | V62/07647-01XE vs 5962-9163901MXX |