-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced Product Switch-mode Lead-Acid Battery Charger with Differential Current Sense 20-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
V62/10616-01XE | Texas Instruments | Enhanced Product Switch-mode Lead-Acid Battery Charger with Differential Current Sense 20-SOIC -55 to 125 | |
54112-106161000LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 16 Positions, 2.54mm (0.100in) Pitch. | |
93690-106-16LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Press Fit, Double Row, 16 Positions, 2.54 mm (0.100in) Pitch. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-V62/10616-01XE
|
Mouser Electronics | Battery Management EP Switch-mode Lead Acid Batt Charger RoHS: Compliant | 0 |
|
$7.9600 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V62/10616-01XE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
V62/10616-01XE
Texas Instruments
Enhanced Product Switch-mode Lead-Acid Battery Charger with Differential Current Sense 20-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, SOP20,.4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | BATTERY CHARGE CONTROLLER | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 7.5 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.35 mm | |
Supply Current-Max (Isup) | 19 mA | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 7.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for V62/10616-01XE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V62/10616-01XE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC3909DWTR | 0.1A BATTERY CHARGE CONTROLLER, 220kHz SWITCHING FREQ-MAX, PDSO20 | Texas Instruments | V62/10616-01XE vs UC3909DWTR |
UC2909DWG4 | 0.1A BATTERY CHARGE CONTROLLER, 242kHz SWITCHING FREQ-MAX, PDSO20, GREEN, SOIC-20 | Rochester Electronics LLC | V62/10616-01XE vs UC2909DWG4 |
UC3909DW | 0.1A BATTERY CHARGE CONTROLLER, 242kHz SWITCHING FREQ-MAX, PDSO20, GREEN, PLASTIC, SOIC-20 | Rochester Electronics LLC | V62/10616-01XE vs UC3909DW |
UC2909DWTR | 0.1A BATTERY CHARGE CONTROLLER, 242kHz SWITCHING FREQ-MAX, PDSO20, GREEN, SOIC-20 | Rochester Electronics LLC | V62/10616-01XE vs UC2909DWTR |
UC3909DWG4 | Switch-mode Lead-Acid Battery Charger with Differential Current Sense 20-SOIC -20 to 70 | Texas Instruments | V62/10616-01XE vs UC3909DWG4 |
UC3909DWTRG4 | Switch-mode Lead-Acid Battery Charger with Differential Current Sense 20-SOIC -20 to 70 | Texas Instruments | V62/10616-01XE vs UC3909DWTRG4 |
UC2909MDWREP | Enhanced Product Switch-mode Lead-Acid Battery Charger with Differential Current Sense 20-SOIC -55 to 125 | Texas Instruments | V62/10616-01XE vs UC2909MDWREP |
UC2909DWTR | Switch-mode Lead-Acid Battery Charger with Differential Current Sense 20-SOIC -40 to 85 | Texas Instruments | V62/10616-01XE vs UC2909DWTR |