Drivers And Interfaces
V62/12606-01XE
Texas Instruments
Description: Enhanced Product Dual High-Speed Differential Line Driver 8-SOIC -40 to 85

Overview of V62/12606-01XE by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
MSD1260-682MLD Coilcraft Inc General Purpose Inductor, 6.8uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT
MSD1260-682MLB Coilcraft Inc General Purpose Inductor, 6.8uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT
MSD1260-683MLB Coilcraft Inc General Purpose Inductor, 68uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT

Price & Stock for V62/12606-01XE by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 595-V62/12606-01XE
Mouser Electronics RS-422 Interface IC EP Dual High-Speed Diff Line Driver RoHS: Compliant 0
  • 2,500 $2.1400
$2.1400 Order Now

CAD Models for V62/12606-01XE by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for V62/12606-01XE by Texas Instruments

V62/12606-01XE
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
SOP, SOP8,.25
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Differential Output
YES
Driver Number of Bits
2
High Level Input Current-Max
0.000025 A
Interface IC Type
LINE DRIVER
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Moisture Sensitivity Level
2
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
2 V
Output Characteristics
TOTEM-POLE
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.75 mm
Supply Current-Max
65 mA
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Supply Voltage1-Max
5.25 V
Supply Voltage1-Min
4.75 V
Supply Voltage1-Nom
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.91 mm
Want to compare parts?
  1. V62/12606-01XE
    Texas Instruments
    Enhanced Product Dual High-Speed Differential Line Driver 8-SOIC -40 to 85
    VS

Alternate Parts for V62/12606-01XE

This table gives cross-reference parts and alternative options found for V62/12606-01XE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V62/12606-01XE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN75ALS191DRE4 DUAL LINE DRIVER, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Texas Instruments V62/12606-01XE vs SN75ALS191DRE4
DS9638CMX IC DUAL LINE DRIVER, PDSO8, SOIC-8, Line Driver or Receiver National Semiconductor Corporation V62/12606-01XE vs DS9638CMX
UA9638ACD-00 LINE DRIVER, PDSO8 Texas Instruments V62/12606-01XE vs UA9638ACD-00
SN75ALS191DG4 Dual Differential Line Driver 8-SOIC 0 to 70 Texas Instruments V62/12606-01XE vs SN75ALS191DG4
UA9638SC DUAL LINE DRIVER, PDSO8, SO-8 Texas Instruments V62/12606-01XE vs UA9638SC
UA9638CDE4 Dual High-Speed Differential Line Driver 8-SOIC 0 to 70 Texas Instruments V62/12606-01XE vs UA9638CDE4
SN75ALS191D Dual Differential Line Driver 8-SOIC 0 to 70 Texas Instruments V62/12606-01XE vs SN75ALS191D
SN75ALS191D-00 LINE DRIVER, PDSO8 Texas Instruments V62/12606-01XE vs SN75ALS191D-00
DS9638CM/NOPB RS-422 Dual High Speed Differential Line Driver 8-SOIC 0 to 70 Texas Instruments V62/12606-01XE vs DS9638CM/NOPB
DS9638CM RS-422 Dual High Speed Differential Line Driver 8-SOIC 0 to 70 Texas Instruments V62/12606-01XE vs DS9638CM
Part Number Description Manufacturer Compare
DS9638CMX IC DUAL LINE DRIVER, PDSO8, SOIC-8, Line Driver or Receiver National Semiconductor Corporation V62/12606-01XE vs DS9638CMX
DS9637ACMX/NOPB Dual Differential Line Receiver 8-SOIC 0 to 70 Texas Instruments V62/12606-01XE vs DS9637ACMX/NOPB
FIN1028M 3.3V LVDS 2-Bit High Speed Differential Receiver, 9500-TUBE onsemi V62/12606-01XE vs FIN1028M
FIN1027AMX DUAL LINE DRIVER, PDSO8, 0.150 INCH, GREEN, MS-012AA, SOIC-8 Rochester Electronics LLC V62/12606-01XE vs FIN1027AMX
SN75157DR Dual Differential Line Receiver 8-SOIC Texas Instruments V62/12606-01XE vs SN75157DR
SN65LVDS9637IDGN DUAL LINE TRANSCEIVER, PDSO8 Texas Instruments V62/12606-01XE vs SN65LVDS9637IDGN
SN65LVDS9637IDR DUAL LINE TRANSCEIVER, PDSO8 Texas Instruments V62/12606-01XE vs SN65LVDS9637IDR
DS90LV027MX IC DUAL LINE DRIVER, PDSO8, SOIC-8, Line Driver or Receiver National Semiconductor Corporation V62/12606-01XE vs DS90LV027MX
UA9637ACD-00 LINE RECEIVER, PDSO8 Texas Instruments V62/12606-01XE vs UA9637ACD-00
FIN1027AM DUAL LINE DRIVER, PDSO8, 0.150 INCH, MS-012, SOIC-8 Rochester Electronics LLC V62/12606-01XE vs FIN1027AM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V62/12606-01XE by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V62/12606-01XE by Texas Instruments

Select Manufacturer
Which Manufacturer of V62/12606-01XE would you like to use for your alert(s)?
  • Please alert me when V62/12606-01XE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V62/12606-01XE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V62/12606-01XE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V62/12606-01XE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V62/12606-01XE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V62/12606-01XE by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: