Part Details for V62/18622-01XE by Texas Instruments
Overview of V62/18622-01XE by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for V62/18622-01XE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-V62/18622-01XETR-ND
|
DigiKey | IC VREF SERIES SOT23-6 Min Qty: 250 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.3790 | Buy Now |
DISTI #
595-V62/18622-01XE
|
Mouser Electronics | Voltage References Enhanced product, 2.5-V, low-drift, low-power series voltage reference 6-SOT-23 -55 to 125 RoHS: Compliant | 0 |
|
$3.9500 / $4.5900 | Order Now |
Part Details for V62/18622-01XE
V62/18622-01XE CAD Models
V62/18622-01XE Part Data Attributes
|
V62/18622-01XE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
V62/18622-01XE
Texas Instruments
Enhanced product, 2.5-V, low-drift, low-power series voltage reference 6-SOT-23 -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HLSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-01-25 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 2.55 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 2.50125 V | |
Output Voltage-Min | 2.49875 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 2.55 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temp Coef of Voltage-Max | 6 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Width | 1.6 mm |
Alternate Parts for V62/18622-01XE
This table gives cross-reference parts and alternative options found for V62/18622-01XE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V62/18622-01XE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REF3425QDBVRQ1 | Automotive, low-drift, low-power, small-footprint series voltage reference 6-SOT-23 -40 to 125 | Texas Instruments | V62/18622-01XE vs REF3425QDBVRQ1 |
REF3425MDBVTEP | Enhanced product, 2.5-V, low-drift, low-power series voltage reference 6-SOT-23 -55 to 125 | Texas Instruments | V62/18622-01XE vs REF3425MDBVTEP |
REF3425TIDBVR | 2.5-V, low-drift, low-power, small-footprint series voltage reference 6-SOT-23 -40 to 125 | Texas Instruments | V62/18622-01XE vs REF3425TIDBVR |