Part Details for V7-1Z33E992 by Honeywell Sensing and Control
Overview of V7-1Z33E992 by Honeywell Sensing and Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V7-1Z33E992
V7-1Z33E992 CAD Models
V7-1Z33E992 Part Data Attributes:
|
V7-1Z33E992
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
V7-1Z33E992
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPST, Momentary, 2.46mm, Quick Connect Terminal, Plastic Plunger Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 2.46 mm | |
Actuator Type | PLASTIC PLUNGER | |
Body Breadth | 10.16 mm | |
Body Height | 15.88 mm | |
Body Length or Diameter | 28.83 mm | |
Contact (AC) Max Rating R Load | 25A@277VAC | |
Contact Current(AC)-Max | 25 A | |
Contact Voltage(AC)-Max | 277 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 2.21 N | |
Pre-Travel-Max | 1.19 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for V7-1Z33E992
This table gives cross-reference parts and alternative options found for V7-1Z33E992. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V7-1Z33E992, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V7-1Z29D94 | Snap Acting/Limit Switch, SPST, Momentary, 2.46mm, Quick Connect Terminal, Plastic Plunger Actuator, Panel Mount | Honeywell Sensing and Control | V7-1Z33E992 vs V7-1Z29D94 |