If you like Findchips… You will love Findchips PRO. Try it Now.
LVCMOS Output Clock Oscillator,
V7223T-148.5M
Yes
Active
CONNOR WINFIELD CORP
Connor-Winfield
2.21
ENABLE/DISABLE FUNCTION; TR
3 V
0.3 V
2 ns
NO
30 ppm
10%
SURFACE MOUNT
6
148.5 MHz
85 °C
-40 °C
LVCMOS
15 pF
CERAMIC
5.0mm x 3.2mm x 1.2mm
2 ns
25 mA
3.465 V
3.135 V
3.3 V
YES
55/45 %
CMOS