There are no models available for this part yet.
Overview of V7236B1 by ASSMANN WSW components GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for V7236B1 by ASSMANN WSW components GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
A10756-ND
|
DigiKey | HEATSINK TO-220 19.05X13.21MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
7865 In Stock |
|
$0.2008 / $0.3100 | Buy Now | |
Future Electronics | HEATSINK TO-220 19.05X13.21MM 24 C/W 13.21 x 19.05 x 9.53mm RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$0.2400 / $0.2600 | Buy Now | ||
Onlinecomponents.com | Finger-shaped-heatsink - 24K/W - 19.05x13.21x9.53mm - black anodized - punched hole Ø3,8mm - for TO-220 RoHS: Compliant |
10060 In Stock |
|
$0.2090 / $0.3025 | Buy Now | ||
Master Electronics | Finger-shaped-heatsink - 24K/W - 19.05x13.21x9.53mm - black anodized - punched hole Ø3,8mm - for TO-220 RoHS: Compliant |
10060 In Stock |
|
$0.2090 / $0.3025 | Buy Now |
CAD Models for V7236B1 by ASSMANN WSW components GmbH
Part Data Attributes for V7236B1 by ASSMANN WSW components GmbH
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ASSMANN WSW COMPONENTS GMBH
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
ASSMANN WSW components GmbH
|