-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 Vdc, 1 A, 5 W, 6.5~32 Vdc Input Range
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ4984
|
Newark | Dc-Non-Isolated 1A6.5 32Vinput 5Voutput Sip |Cui V7805-1000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4700 / $7.3100 | Buy Now |
DISTI #
102-1715-ND
|
DigiKey | DC DC CONVERTER 5V 5W Min Qty: 1 Lead time: 37 Weeks Container: Tube |
39 In Stock |
|
$9.3390 / $9.4800 | Buy Now |
|
Onlinecomponents.com | 1 A Output Current, 4.75~32 Vdc Input, 3 Pin SIP, Non-Isolated, Dc-Dc Converter - 5 Vdc, 1 A, 5 W, 6.5~32 Vdc Input Range RoHS: Compliant |
3 Partner Stock |
|
$7.1600 / $10.0600 | Buy Now |
|
Bristol Electronics | 22 |
|
RFQ | ||
|
Bristol Electronics | 22 |
|
RFQ | ||
|
Master Electronics | 1 A Output Current, 4.75~32 Vdc Input, 3 Pin SIP, Non-Isolated, Dc-Dc Converter - 5 Vdc, 1 A, 5 W, 6.5~32 Vdc Input Range RoHS: Compliant |
3 Partner Stock |
|
$7.1600 / $10.0600 | Buy Now |
|
Neutron USA | Non-Isolated DC/DC Converters Non-Isolated D C-DC Cnvrt | 42 |
|
$43.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V7805-1000
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
V7805-1000
CUI Inc
5 Vdc, 1 A, 5 W, 6.5~32 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Part Package Code | MODULE | |
Package Description | SIP-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Temperature Grade | OTHER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for V7805-1000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V7805-1000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V7805-1000R | 5 Vdc, 1 A, 5 W, 6.5~32 Vdc Input Range | CUI Inc | V7805-1000 vs V7805-1000R |