-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 Vdc, 1 A, 5 W, 6.5~32 Vdc Input Range
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-2178-ND
|
DigiKey | DC DC CONVERTER 5V 5W Min Qty: 1 Lead time: 37 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | 1 A Output Current, 4.75~32 Vdc Input, Right Angle 3 Pin SIP, Non-Isolated, Dc-Dc Converter - 5 Vdc, 1 A, 5 W, 6.5~32 Vdc Input Range RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Neutron USA | Non-Isolated DC/DC Converters Non-Isolated D C-DC Cnvrt | 0 |
|
$35.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V7805-1000R
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
V7805-1000R
CUI Inc
5 Vdc, 1 A, 5 W, 6.5~32 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Temperature Grade | OTHER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for V7805-1000R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V7805-1000R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R-78C5.0-1.0 | DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid, SIP-3 | RECOM Power Inc | V7805-1000R vs R-78C5.0-1.0 |