Part Details for V7805-500 by CUI Inc
Overview of V7805-500 by CUI Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for V7805-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-1709-ND
|
DigiKey | DC DC CONVERTER 5V 2.5W Min Qty: 1 Lead time: 37 Weeks Container: Tube |
13773 In Stock |
|
$6.6882 / $8.3600 | Buy Now |
DISTI #
490-V7805-500
|
Mouser Electronics | Non-Isolated DC/DC Converters The factory is currently not accepting orders for this product. RoHS: Compliant | 51 |
|
$7.8800 / $8.3600 | Buy Now |
|
Onlinecomponents.com | 4.75~32 Vdc Input, 500 mA Output Current - 5Vdc, 500mA, 2.5W (max), non-isolated dc regulator RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | CONVERTER DC/DC REG 5V 500MA | 12 |
|
$6.8700 / $13.7400 | Buy Now |
Part Details for V7805-500
V7805-500 CAD Models
V7805-500 Part Data Attributes
|
V7805-500
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
V7805-500
CUI Inc
5Vdc, 500mA, 2.5W (max), non-isolated dc regulator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | SIP-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. |
Alternate Parts for V7805-500
This table gives cross-reference parts and alternative options found for V7805-500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V7805-500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R-78AA5.0-0.5SMD | DC-DC Regulated Power Supply Module, 1 Output, 2.5W, Hybrid, SMD-10 | RECOM Power Inc | V7805-500 vs R-78AA5.0-0.5SMD |
P78A05-0500 | 5 Vdc, 0.5 A, 2.5 W, 7~28 Vdc Input Range | CUI Inc | V7805-500 vs P78A05-0500 |