-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 Vdc, 0.5 A, 2.5 W, 9~72 Vdc Input Range
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-2449-ND
|
DigiKey | DC DC CONVERTER 5V 2.5W Min Qty: 1 Lead time: 21 Weeks Container: Tube |
575 In Stock |
|
$9.9126 / $12.1200 | Buy Now |
DISTI #
490-V7805W-500R
|
Mouser Electronics | Non-Isolated DC/DC Converters Non-Isolated D C-DC Cnvrt RoHS: Compliant | 605 |
|
$9.9100 / $12.1100 | Buy Now |
|
Onlinecomponents.com | 500 mA Output Current, 9~72 Vdc Input, Right Angle 3 Pin SIP, Non-Isolated, Dc-Dc Converter - 5 Vdc, 0.5 A, 2.5 W, 9~72 Vdc Input Range RoHS: Compliant |
57 In Stock |
|
$9.4200 / $11.8400 | Buy Now |
|
Quest Components | 7 |
|
$10.0350 / $13.3800 | Buy Now | |
|
Master Electronics | 500 mA Output Current, 9~72 Vdc Input, Right Angle 3 Pin SIP, Non-Isolated, Dc-Dc Converter - 5 Vdc, 0.5 A, 2.5 W, 9~72 Vdc Input Range RoHS: Compliant |
57 In Stock |
|
$9.4200 / $11.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V7805W-500R
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
V7805W-500R
CUI Inc
5 Vdc, 0.5 A, 2.5 W, 9~72 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | SIP-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PSMA-T3 | |
Length | 17.5 mm | |
Load Regulation-Max | 0.6% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.15 V | |
Output Voltage-Min | 4.85 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 9.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2.5 W | |
Trim/Adjustable Output | NO | |
Width | 11.5 mm |
This table gives cross-reference parts and alternative options found for V7805W-500R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V7805W-500R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V7805W-500 | 5 Vdc, 0.5 A, 2.5 W, 9~72 Vdc Input Range | CUI Inc | V7805W-500R vs V7805W-500 |