-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24 Vdc, 0.5 A, 12 W, 36~72 Vdc Input Range
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ5002
|
Newark | Dc-Non-Isolated 300Ma 36 72Vinput 24Voutput Sip |Cui V7824W-500 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1700 / $11.9900 | Buy Now |
DISTI #
102-2458-ND
|
DigiKey | DC DC CONVERTER 24V 7.2W Min Qty: 1 Lead time: 37 Weeks Container: Tube |
26 In Stock |
|
$13.6390 / $13.8500 | Buy Now |
|
Onlinecomponents.com | 500 mA Output Current, 9~72 Vdc Input, 3 Pin SIP, Non-Isolated, Dc-Dc Converter - 24 Vdc, 0.5 A, 12 W, 36~72 Vdc Input Range RoHS: Compliant |
43 In Stock |
|
$10.9000 / $13.5700 | Buy Now |
DISTI #
51634836
|
Verical | Module DC-DC 48VIN 1-OUT 24V 0.3A 7.2W 3-Pin SIP Min Qty: 5 Package Multiple: 5 Date Code: 1810 | Americas - 25 |
|
$17.4871 | Buy Now |
DISTI #
61884535
|
Verical | Module DC-DC 48VIN 1-OUT 24V 0.3A 7.2W 3-Pin SIP Min Qty: 7 Package Multiple: 1 | Americas - 14 |
|
$8.9700 | Buy Now |
|
Master Electronics | 500 mA Output Current, 9~72 Vdc Input, 3 Pin SIP, Non-Isolated, Dc-Dc Converter - 24 Vdc, 0.5 A, 12 W, 36~72 Vdc Input Range RoHS: Compliant |
43 In Stock |
|
$10.9000 / $13.5700 | Buy Now |
|
Perfect Parts Corporation | 380 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
V7824W-500
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
V7824W-500
CUI Inc
24 Vdc, 0.5 A, 12 W, 36~72 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Package Description | SIP-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Temperature Grade | OTHER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for V7824W-500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V7824W-500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V7824W-500R | 24 Vdc, 0.5 A, 12 W, 36~72 Vdc Input Range | CUI Inc | V7824W-500 vs V7824W-500R |