Part Details for V8ZS1P by Littelfuse Inc
Overview of V8ZS1P by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for V8ZS1P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K7680
|
Newark | Metal Oxide Varistor, 5.5V, 22V Rad, Full Reel, Voltage Rating Vac:4V, Voltage Rating Vdc:5.5V, Product Range:Zs Series, Clamping Voltage Vc Max:22V, Varistor Case Style:Disc 7Mm, Peak Surge Current @ 8/20Μs:100A, Reel Quantity:1000 Rohs Compliant: Yes |Littelfuse V8ZS1P Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1920 / $0.2310 | Buy Now |
DISTI #
18-V8ZS1PCT-ND
|
DigiKey | VARISTOR 8.5V 100A DISC 7MM Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
12696 In Stock |
|
$0.1811 / $0.6400 | Buy Now |
DISTI #
576-V8ZS1P
|
Mouser Electronics | Varistors 100A 3000pF RoHS: Compliant | 9200 |
|
$0.1810 / $0.6400 | Buy Now |
|
Future Electronics | ZS Series 5.5 VDC 4 V RMS 22 V Clamp 100 A 3000 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 58000Reel |
|
$0.1560 / $0.1780 | Buy Now |
|
Future Electronics | ZS Series 5.5 VDC 4 V RMS 22 V Clamp 100 A 3000 pF Radial Lead Varistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1560 / $0.1750 | Buy Now |
DISTI #
V8ZS1P
|
TTI | Varistors 100A 3000pF RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1660 / $0.1720 | Buy Now |
DISTI #
V8ZS1P
|
TME | Varistor: metal-oxide, THT, 4VAC, 5.5VDC, 8.5V, 100A, 400mJ Min Qty: 10000 | 0 |
|
$0.0820 | RFQ |
|
New Advantage Corporation | ZS Series 5.5 VDC 4 V RMS 22 V Clamp 100 A 3000 pF Radial Lead Varistor RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 42000 |
|
$0.1067 / $0.1143 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 7MM 8.5V 100A 4VAC 5.5VDC THT | 0 |
|
$0.1307 / $0.1503 | RFQ |
Part Details for V8ZS1P
V8ZS1P CAD Models
V8ZS1P Part Data Attributes
|
V8ZS1P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V8ZS1P
Littelfuse Inc
Varistor, 5.5V, 0.4J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 4 V | |
Energy Absorbing Capacity-Max | 0.4 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 5.5 V |
Alternate Parts for V8ZS1P
This table gives cross-reference parts and alternative options found for V8ZS1P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V8ZS1P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q69535-R40-M | Varistor, 5.5V, 0.4J, Through Hole Mount, | TDK Corporation | V8ZS1P vs Q69535-R40-M |
ZV4M502251 | RESISTOR, VOLTAGE DEPENDENT, 5.5V, 0.4J, THROUGH HOLE MOUNT | Iskra MIS | V8ZS1P vs ZV4M502251 |
ZVY4M10L10R | Varistor, 5.5V, 0.4J, Through Hole Mount | SEI Stackpole Electronics Inc | V8ZS1P vs ZVY4M10L10R |
ZVY4M10M10R | Varistor, 5.5V, 0.4J, Through Hole Mount | SEI Stackpole Electronics Inc | V8ZS1P vs ZVY4M10M10R |
ZVY4M10K10A | Varistor, 5.5V, 0.4J, Through Hole Mount | SEI Stackpole Electronics Inc | V8ZS1P vs ZVY4M10K10A |
8ZM07D | Varistor, 5.5V, 0.4J, Through Hole Mount, RADIAL LEADED | Hokuriku Electric Industry Co Ltd | V8ZS1P vs 8ZM07D |
ZVY4M10K10R | Varistor, 5.5V, 0.4J, Through Hole Mount | SEI Stackpole Electronics Inc | V8ZS1P vs ZVY4M10K10R |
ZVY4M10M10B | Varistor, 5.5V, 0.4J, Through Hole Mount | SEI Stackpole Electronics Inc | V8ZS1P vs ZVY4M10M10B |
V8RA8 | METAL-OXIDE VARISTOR (MOV),4V V(RMS),100A I(TM),SIP | Intersil Corporation | V8ZS1P vs V8RA8 |
ZVY4M10M10A | Varistor, 5.5V, 0.4J, Through Hole Mount | SEI Stackpole Electronics Inc | V8ZS1P vs ZVY4M10M10A |