V907
Description: Variable Capacitance Diode, 7pF C(T), 28V, Silicon, Abrupt, DO-7, GLASS PACKAGE-2

Overview of V907 by Cobham PLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
70V9079L7PF8 Renesas Electronics Corporation 32K x 8 Sync, 3.3V Dual-Port RAM, Pipelined/Flow-Through
70V9079S6PF8 Renesas Electronics Corporation 32K x 8 Sync, 3.3V Dual-Port RAM, Pipelined/Flow-Through
70V9079L6PF Renesas Electronics Corporation 32K x 8 Sync, 3.3V Dual-Port RAM, Pipelined/Flow-Through

CAD Models for V907 by Cobham PLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for V907 by Cobham PLC

V907
Cobham PLC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
COBHAM PLC
Package Description
GLASS PACKAGE-2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
ULTRA-LOW LEAKAGE
Breakdown Voltage-Min
28 V
Case Connection
ISOLATED
Configuration
SINGLE
Diode Cap Tolerance
20%
Diode Capacitance-Nom
7 pF
Diode Element Material
SILICON
Diode Type
VARIABLE CAPACITANCE DIODE
JEDEC-95 Code
DO-7
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation-Max
0.4 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
28 V
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Variable Capacitance Diode Classification
ABRUPT
Want to compare parts?
  1. V907
    Cobham PLC
    Variable Capacitance Diode, 7pF C(T), 28V, Silicon, Abrupt, DO-7, GLASS PACKAGE-2
    VS

Alternate Parts for V907

This table gives cross-reference parts and alternative options found for V907. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V907, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
V907 Variable Capacitance Diode, 7pF C(T), 28V, Silicon, Abrupt, DO-7, GLASS PACKAGE-2 MACOM V907 vs V907
Part Number Description Manufacturer Compare
TMV2105 15pF, 30V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, TO-92, PLASTIC, CASE 182-02, 2 PIN Aeroflex Inc V907 vs TMV2105
MV2101 Variable Capacitance Diode, 6.8pF C(T), 30V, Silicon, Abrupt, DO-7, MACOM V907 vs MV2101
1N4786 Variable Capacitance Diode, 6.8pF C(T), Silicon, Abrupt, DO-7, Spectrum Control V907 vs 1N4786
MV2105 30 V Tuning Diode C2/C30 = 2.5-3.2, TO-92 (TO-226) 5.33mm Body Height, 1000-BLKBX onsemi V907 vs MV2105
V907 7pF, 28V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, DO-7, GLASS PACKAGE-2 Aeroflex Inc V907 vs V907
MV2101G DIODE HF-UHF BAND, 6.8 pF, 30 V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, TO-92, LEAD FREE, PLASTIC, CASE 182-06, TO-226AC, 2 PIN, Variable Capacitance Diode onsemi V907 vs MV2101G
MV1620 6.8pF, 20V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, DO-7, GLASS PACKAGE-2 Aeroflex Inc V907 vs MV1620
TMV2101 6.8pF, 30V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, TO-92, PLASTIC, CASE 182-02, 2 PIN Aeroflex Inc V907 vs TMV2101
1N4786 Variable Capacitance Diode, 6.8pF C(T), 28V, Silicon, Abrupt, DO-7 Cobham Semiconductor Solutions V907 vs 1N4786
MV2101 Tuning Diode 30V C2/C30 = 2.5-3.2, TO-92 (TO-226) 5.33mm Body Height, 1000-BLKBX onsemi V907 vs MV2101

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for V907 by Cobham PLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: V907 by Cobham PLC

Select Manufacturer
Which Manufacturer of V907 would you like to use for your alert(s)?
  • Please alert me when V907 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for V907 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for V907 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for V907 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for V907.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare V907 by Cobham PLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: