There are no models available for this part yet.
Overview of VA10LC18A500TL by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for VA10LC18A500TL by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54J9455
|
Newark | Varistor, 18V, 50V, Axial, Full Reel, Voltage Rating Vac:14V, Voltage Rating Vdc:18V, Product Range:Staticguard Series, Clamping Voltage Vc Max:50V, Varistor Case Style:Axial Leaded, Peak Surge Current @ 8/20µs:30A Rohs Compliant: Yes |Kyocera Avx VA10LC18A500TL RoHS: Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1700 / $0.1760 | Buy Now | |
DISTI #
478-VA10LC18A500TLTR-ND
|
DigiKey | VARISTOR LEADED Min Qty: 7500 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1988 | Buy Now | |
DISTI #
VA10LC18A500TL
|
Avnet Americas | Var MLV 14VAC/18VDC 30A Axial T/R (Alt: VA10LC18A500TL) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 19 Weeks, 0 Days | 0 |
|
$0.2414 | Buy Now | |
DISTI #
581-VA10LC18A500TL
|
Mouser Electronics | Varistors 14VAC 18VDC 0.1J 200 pF 40 V 1V RoHS: Compliant | 0 |
|
$0.1680 / $0.1810 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 19 Weeks | 0 |
|
$0.1831 | Buy Now |
CAD Models for VA10LC18A500TL by Kyocera AVX Components
Part Data Attributes for VA10LC18A500TL by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Factory Lead Time
|
19 Weeks
|
Circuit RMS Voltage-Max
|
14 V
|
Energy Absorbing Capacity-Max
|
0.1 J
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.54 mm
|
Package Length
|
4.32 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR, 7 INCH
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Placement
|
AXIAL
|
Terminal Shape
|
WIRE
|
Thermistor Application
|
ESD PROTECTION
|
Working Voltage
|
18 V
|
Alternate Parts for VA10LC18A500TL
This table gives cross-reference parts and alternative options found for VA10LC18A500TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VA10LC18A500TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V22MT1B | Varistor, 18V, 0.1J, Through Hole Mount, AXIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | VA10LC18A500TL vs V22MT1B |
V22MT1B | METAL-OXIDE VARISTOR (MOV),14V V(RMS),40A I(TM),AXIAL-B | Intersil Corporation | VA10LC18A500TL vs V22MT1B |
VA100018A400R | Varistor, 18V, 0.1J, Through Hole Mount | Kyocera AVX Components | VA10LC18A500TL vs VA100018A400R |
VA100018A400DL | Varistor, 18V, 0.1J, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | VA10LC18A500TL vs VA100018A400DL |
VA100026A400DL | Varistor, 18V, 0.1J, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | VA10LC18A500TL vs VA100026A400DL |
VA100026A400RL | Varistor, 18V, 0.1J, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | VA10LC18A500TL vs VA100026A400RL |
VA100018A400RL | Varistor, 18V, 0.1J, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | VA10LC18A500TL vs VA100018A400RL |
VA100026A400TL | Varistor, 18V, 0.1J, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | VA10LC18A500TL vs VA100026A400TL |
VA100018A400D | Varistor, 18V, 0.1J, Through Hole Mount | Kyocera AVX Components | VA10LC18A500TL vs VA100018A400D |
MFCH06D300-H | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.1J, THROUGH HOLE MOUNT | TAIYO YUDEN | VA10LC18A500TL vs MFCH06D300-H |