VANS1R5-S12-D15M
Description: Analog Circuit,

Overview of VANS1R5-S12-D15M by V-Infinity LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
CS-DSDHD15MF0-025 Amphenol Cables on Demand Amphenol CS-DSDHD15MF0-025 15-Pin (HD15) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 25ft
CS-DSPMHD15MF-025 Amphenol Cables on Demand Amphenol CS-DSPMHD15MF-025 15-Pin (HD15) Premium HD D-Sub Cable - Double Shielded + EMI Cage - Male / Female 25ft
CS-DSDHD15MF0-007.5 Amphenol Cables on Demand Amphenol CS-DSDHD15MF0-007.5 15-Pin (HD15) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 7.5ft

CAD Models for VANS1R5-S12-D15M by V-Infinity LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VANS1R5-S12-D15M by V-Infinity LLC

VANS1R5-S12-D15M
V-Infinity LLC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
V-INFINITY LLC
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Want to compare parts?
  1. VANS1R5-S12-D15M
    V-Infinity LLC
    Analog Circuit,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VANS1R5-S12-D15M by V-Infinity LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VANS1R5-S12-D15M by V-Infinity LLC

Select Manufacturer
Which Manufacturer of VANS1R5-S12-D15M would you like to use for your alert(s)?
  • Please alert me when VANS1R5-S12-D15M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VANS1R5-S12-D15M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VANS1R5-S12-D15M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VANS1R5-S12-D15M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VANS1R5-S12-D15M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VANS1R5-S12-D15M by V-Infinity LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: