Part Details for VB-6211 by OMRON Corporation
Overview of VB-6211 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM6211ARSZ-RL7 | Analog Devices | 2-Ch Isolators w/ Int DC/DC co | |
ADUM6211BRSZ-RL7 | Analog Devices | 2-Ch Isolators w/ Int DC/DC co | |
ADUM6211CRSZ | Analog Devices | 2-Ch Isolators w/ Int DC/DC co |
Price & Stock for VB-6211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VB6211
|
Avnet Americas | 6 ROLLER PLNGR, 2 CONDUIT - Bulk (Alt: VB6211) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$554.1606 / $663.1758 | Buy Now |
DISTI #
653-VB-6211
|
Mouser Electronics | Limit Switches 6 ROLLER PLNGR 2 CONDUIT RoHS: Compliant | 1 |
|
$575.7600 / $575.7700 | Buy Now |
DISTI #
65013721
|
Verical | Switch Limit N.O./N.C. SPDT Top Roller Plunger Conduit 10A 250VAC 250VDC 14.71N Linear Screw Mount Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$828.5680 / $871.6630 | Buy Now |