Part Details for VC-801-EAC-KAAN-100M000000_SNPB by Microchip Technology Inc
Overview of VC-801-EAC-KAAN-100M000000_SNPB by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for VC-801-EAC-KAAN-100M000000_SNPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VC-801-EAC-KAAN-100M000000_SNPB-ND
|
DigiKey | CMOS XO +3.3VDC CMOS -55C TO +12 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VC-801-EAC-KAAN-100M000000_SNPB
|
Microchip Technology Inc | VC-801-EAC-KAAN-100M000000_SNPBDIP, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$29.5700 / $40.8800 | Buy Now |
Part Details for VC-801-EAC-KAAN-100M000000_SNPB
VC-801-EAC-KAAN-100M000000_SNPB CAD Models
VC-801-EAC-KAAN-100M000000_SNPB Part Data Attributes
|
VC-801-EAC-KAAN-100M000000_SNPB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VC-801-EAC-KAAN-100M000000_SNPB
Microchip Technology Inc
VC-801-EAC-KAAN-100M000000_SNPBDIP
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Equivalence Code | DILCC4,.12 | |
Physical Dimension | 5mm x 3.2mm x 1.4mm | |
Rise Time-Max | 2 ns | |
Screening Level | MIL-STD-883 | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for VC-801-EAC-KAAN-100M000000_SNPB
This table gives cross-reference parts and alternative options found for VC-801-EAC-KAAN-100M000000_SNPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VC-801-EAC-KAAN-100M000000_SNPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VC-801-EAE-KAAN-100M000000 | VC-801-EAE-KAAN-100M000000 | Microchip Technology Inc | VC-801-EAC-KAAN-100M000000_SNPB vs VC-801-EAE-KAAN-100M000000 |