Part Details for VC-826-EDE-KAAN-100M000000 by Microchip Technology Inc
Overview of VC-826-EDE-KAAN-100M000000 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VC-826-EDE-KAAN-100M000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VC-826-EDE-KAAN-100M000000-ND
|
DigiKey | LOW POWER DIFFERENTIAL XO +3.3 V Min Qty: 1000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.9500 | Buy Now |
DISTI #
77AK0016
|
Newark | Low Power Differential Xo, +3.3 Vdc, +/-5%, Lvds, -40C To +85C, +/-50Ppm 6 Vdfn 3.2X2.5X1.0Mm T/R Rohs Compliant: Yes |Microchip VC-826-EDE-KAAN-100M000000 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$13.9500 | Buy Now |
DISTI #
VC-826-EDE-KAAN-100M000000
|
Microchip Technology Inc | VC-826-EDE-KAAN-100M000000, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$13.3300 / $18.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$14.8300 | Buy Now |
DISTI #
579-VC826EDEKAAN100M
|
Mouser Electronics | Standard Clock Oscillators Low Power Differential XO, +3.3 Vdc, +/-5%, LVDS, -40C to +85C, +/-50ppm RoHS: Compliant | 0 |
|
$13.9500 | Order Now |
|
Onlinecomponents.com | Oscillator XO 100MHz ±50ppm LVDS 55% 3.3V 6-Pin SMD T/R | 0 |
|
$12.7100 / $37.3000 | Buy Now |
|
Ameya Holding Limited | 1000 |
|
RFQ | ||
|
NAC | Low Power Differential XO, +3.3 Vdc, +/-5%, LVDS, -40C to +85C, +/-50ppm, 6 VDFN 3.2x2.5x1.0mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$14.4600 / $16.9400 | Buy Now |
|
Master Electronics | Oscillator XO 100MHz ±50ppm LVDS 55% 3.3V 6-Pin SMD T/R | 0 |
|
$12.7400 / $37.3900 | Buy Now |
Part Details for VC-826-EDE-KAAN-100M000000
VC-826-EDE-KAAN-100M000000 CAD Models
VC-826-EDE-KAAN-100M000000 Part Data Attributes
|
VC-826-EDE-KAAN-100M000000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VC-826-EDE-KAAN-100M000000
Microchip Technology Inc
VC-826-EDE-KAAN-100M000000
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | |
Fall Time-Max | 0.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 3.2mm x 2.5mm x 1.05mm | |
Rise Time-Max | 0.5 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |