Part Details for VC16541ADGG by NXP Semiconductors
Overview of VC16541ADGG by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VC16541ADGG
VC16541ADGG CAD Models
VC16541ADGG Part Data Attributes
|
VC16541ADGG
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VC16541ADGG
NXP Semiconductors
IC LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G48 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 6.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for VC16541ADGG
This table gives cross-reference parts and alternative options found for VC16541ADGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VC16541ADGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVCH16541ADGG-T | Bus Driver | Nexperia | VC16541ADGG vs 74LVCH16541ADGG-T |
74LVC16374ADGG | IC LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT362-1, TSSOP-48, Bus Driver/Transceiver | NXP Semiconductors | VC16541ADGG vs 74LVC16374ADGG |
74LVCH16374ADL,118 | 74LVC(H)16374A - 16-bit edge-triggered D-type flip-flop; 5 V tolerant; 3-state SSOP 48-Pin | NXP Semiconductors | VC16541ADGG vs 74LVCH16374ADL,118 |
TC74LCX16373(SPL,F | LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48 | Toshiba America Electronic Components | VC16541ADGG vs TC74LCX16373(SPL,F |
74LVCH16374ADL,112 | 74LVC(H)16374A - 16-bit edge-triggered D-type flip-flop; 5 V tolerant; 3-state SSOP 48-Pin | NXP Semiconductors | VC16541ADGG vs 74LVCH16374ADL,112 |
74LVCH16541ADGG | Bus Driver | Nexperia | VC16541ADGG vs 74LVCH16541ADGG |
74LVCH16541ADGGRG4 | LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TSSOP-48 | Texas Instruments | VC16541ADGG vs 74LVCH16541ADGGRG4 |
IDT74LVCH16541APA8 | Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.50 MM PITCH, TSSOP-48 | Integrated Device Technology Inc | VC16541ADGG vs IDT74LVCH16541APA8 |
74LVC16374ADGG,112 | 74LVC(H)16374A - 16-bit edge-triggered D-type flip-flop; 5 V tolerant; 3-state TSSOP 48-Pin | NXP Semiconductors | VC16541ADGG vs 74LVC16374ADGG,112 |
RD74LVC16374BTEL | LVC/LCX/Z SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 X 12.50 MM, 0.50 MM PITCH, PLASTIC, TSSOP-48 | Renesas Electronics Corporation | VC16541ADGG vs RD74LVC16374BTEL |