-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-channel variable gain amplifier 48-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-VCA2615RGZR-ND
|
DigiKey | IC VARIABLE GAIN 2 CIRC 48VQFN Min Qty: 28 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
1170 In Stock |
|
$10.8400 | Buy Now |
DISTI #
VCA2615RGZR-ND
|
DigiKey | IC VARIABLE GAIN 2 CIRC 48VQFN Min Qty: 28 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.1188 | Buy Now |
DISTI #
595-VCA2615RGZR
|
Mouser Electronics | Special Purpose Amplifiers 2-Channel Variable Gain Amplifier RoHS: Compliant | 0 |
|
$9.6900 | Order Now |
|
Rochester Electronics | VCA2615 2-channel variable gain amplifier RoHS: Compliant Status: Active Min Qty: 1 | 1170 |
|
$9.3000 / $10.9400 | Buy Now |
|
LCSC | HVQFN-48-EP(7x7) Programmable / Variable Gain Amplifiers (PGA/VGA) ROHS | 197 |
|
$11.9677 / $14.4513 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VCA2615RGZR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
VCA2615RGZR
Texas Instruments
2-channel variable gain amplifier 48-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 7 X 7 MM, GREEN, PLASTIC, QFN-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for VCA2615RGZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VCA2615RGZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VCA2615RGZTG4 | SPECIALTY ANALOG CIRCUIT, PQCC48, 7 X 7 MM, GREEN, PLASTIC, QFN-48 | Texas Instruments | VCA2615RGZR vs VCA2615RGZTG4 |
VCA2615RGZRG4 | SPECIALTY ANALOG CIRCUIT, PQCC48, 7 X 7 MM, GREEN, PLASTIC, QFN-48 | Texas Instruments | VCA2615RGZR vs VCA2615RGZRG4 |