Signal Circuits
VCA824ID
Texas Instruments
Description: Wideband 420MHz, >40dB Gain Adjust Range, Linear in V/V Variable Gain Amplifier 14-SOIC -40 to 85

Overview of VCA824ID by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging

Price & Stock for VCA824ID by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-VCA824ID-ND
DigiKey IC VARIABLE GAIN 1 CIRC 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT 30344
In Stock
  • 52 $5.8800
$5.8800 Buy Now
DISTI # 296-22898-5-ND
DigiKey IC VARIABLE GAIN 1 CIRC 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube 152
In Stock
  • 1 $10.2900
  • 10 $7.7560
  • 50 $6.7404
  • 100 $6.4257
  • 250 $6.0934
  • 500 $5.8931
  • 1,000 $5.7281
$5.7281 / $10.2900 Buy Now
DISTI # 595-VCA824ID
Mouser Electronics Special Purpose Amplifiers WB >40dB Gain Adj Range Amp RoHS: Compliant 124
  • 1 $9.7600
  • 10 $8.8200
  • 50 $8.4100
  • 100 $7.4600
  • 250 $6.9800
  • 500 $6.3600
  • 1,000 $5.5400
$5.5400 / $9.7600 Buy Now
Rochester Electronics VCA824 Wideband 420MHz, >40dB Gain Adjust Range, Linear in V/V Variable Gain Amplifier RoHS: Compliant Status: Active Min Qty: 1 30344
  • 1 $5.9300
  • 25 $5.8100
  • 100 $5.5700
  • 500 $5.3400
  • 1,000 $5.0400
$5.0400 / $5.9300 Buy Now

CAD Models for VCA824ID by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for VCA824ID by Texas Instruments

VCA824ID
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOIC-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
ANALOG CIRCUIT
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Moisture Sensitivity Level
2
Neg Supply Voltage-Max (Vsup)
-6 V
Neg Supply Voltage-Min (Vsup)
-4 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Channels
1
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Current-Max (Isup)
38.5 mA
Supply Voltage-Max (Vsup)
12 V
Supply Voltage-Min (Vsup)
8 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. VCA824ID
    Texas Instruments
    Wideband 420MHz, >40dB Gain Adjust Range, Linear in V/V Variable Gain Amplifier 14-SOIC -40 to 85
    VS

Alternate Parts for VCA824ID

This table gives cross-reference parts and alternative options found for VCA824ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VCA824ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VCA822IDGST Wideband, >40dB Gain Adjust Range, Linear in V/V Variable Gain Amplifier 10-VSSOP -40 to 85 Texas Instruments VCA824ID vs VCA822IDGST
VCA824IDGSTG4 SPECIALTY ANALOG CIRCUIT, PDSO10, GREEN, PLASTIC, MSOP-10 Texas Instruments VCA824ID vs VCA824IDGSTG4
AD602JR-REEL IC SPECIALTY ANALOG CIRCUIT, PDSO16, MS-013AA, SOIC-16, Analog IC:Other Analog Devices Inc VCA824ID vs AD602JR-REEL
VCA822IDGSRG4 SPECIALTY ANALOG CIRCUIT, PDSO10, GREEN, PLASTIC, MSOP-10 Texas Instruments VCA824ID vs VCA822IDGSRG4
VCA822IDGSTG4 SPECIALTY ANALOG CIRCUIT, PDSO10, GREEN, PLASTIC, MSOP-10 Texas Instruments VCA824ID vs VCA822IDGSTG4
VCA824IDRG4 Wideband 420MHz, >40dB Gain Adjust Range, Linear in V/V Variable Gain Amplifier 14-SOIC -40 to 85 Texas Instruments VCA824ID vs VCA824IDRG4
AD602AR-REEL7 SPECIALTY ANALOG CIRCUIT, PDSO16, MS-013AA, SOIC-16 Analog Devices Inc VCA824ID vs AD602AR-REEL7
5962-9457202MEX IC SPECIALTY ANALOG CIRCUIT, PDIP16, CERDIP-16, Analog IC:Other Analog Devices Inc VCA824ID vs 5962-9457202MEX
AD602ARZ-R7 Dual, Low Noise, Wideband Variable Gain Amplifier, -10 dB To +30 dB Gain Analog Devices Inc VCA824ID vs AD602ARZ-R7
5962-9457202MEA IC SPECIALTY ANALOG CIRCUIT, CDIP16, CERDIP-16, Analog IC:Other Analog Devices Inc VCA824ID vs 5962-9457202MEA

Related Parts for VCA824ID

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VCA824ID by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VCA824ID by Texas Instruments

Select Manufacturer
Which Manufacturer of VCA824ID would you like to use for your alert(s)?
  • Please alert me when VCA824ID inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VCA824ID alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VCA824ID to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VCA824ID alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VCA824ID.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VCA824ID by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: